Staco VT-4 Series Industrial Control Transformers

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco 5011E-6PS
Staco Industrial Control Transformers 240V 0-280Vout 150A Series Parallel

Staco 5011E-6Y
Staco Industrial Control Transformers 240V 0-280Vout 100A Three Phase Wye

48.5 kVA 240 V 0 V to 280 V 100 A Chassis Mount 1333.5 mm 565.8 mm 635 mm
Staco 5021E-3P
Staco Industrial Control Transformers Single, 84A, Manual 120V/240Vin, 280Vout

10.2 kVA, 20.2 kVA, 23.5 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 84 A Chassis Mount 908.1 mm 565.8 mm 635 mm
Staco 5021E-3Y
Staco Industrial Control Transformers 3-Phase, WYE, 28A 240/480Vin, 480/560V

11.8 kVA, 23.3 kVA, 27.2 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 28 A Chassis Mount 908.1 mm 565.8 mm 635 mm
Staco 5021E-4D
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 56A

Staco 5021E-4P
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 112A

13.5 kVA, 26.9 kVA, 31.4 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 112 A Chassis Mount 908.1 mm 565.8 mm 635 mm
Staco 5021E-4PS
Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

13.5 kVA, 26.9 kVA, 31.4 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 56 A Chassis Mount 908.1 mm 565.8 mm 635 mm
Staco 5021E-6D
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 84A

Staco 5021E-6P
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 168A

20.4 kVA, 40.3 kVA, 47 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 168 A Chassis Mount 1390.7 mm 565.8 mm 635 mm
Staco 5021E-6PS
Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 84A

Staco 5021E-6Y
Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

Staco 6011-2D
Staco Industrial Control Transformers 0-120/0-140Vout 60A 120Vin 3 Phase Open

Staco 6011-2P
Staco Industrial Control Transformers 0-120/0-140Vout 120A 120Vin Single Phase

Staco 6011-3P
Staco Industrial Control Transformers 0-120/0-140Vout 180A 120Vin Single Phase

Staco 6011-3Y
Staco Industrial Control Transformers 0-240/0-280Vout 60A 240Vin 3 Phase Wye

24.9 kVA, 29.1 kVA 240 V 0 V to 240 V/280 V 60 A Chassis Mount 585.8 mm 352.4 mm 403.2 mm
Staco 6011-4D
Staco Industrial Control Transformers 0-120/0-140Vout 120A 120Vin 3 Phase Open

Staco 6011-4P
Staco Industrial Control Transformers 0-120/0-140Vout 240A 120Vin Single Phase

Staco 6011-4PS
Staco Industrial Control Transformers 0-240/0-280Vout 120A 240Vin Single Phase

Staco 6011-5P
Staco Industrial Control Transformers 0-120/0-140Vout 300A 120Vin Single Phase

Staco 6011-6D
Staco Industrial Control Transformers 0-120/0-140Vout 180A 120Vin 3 Phase Open

Staco 6011-6P
Staco Industrial Control Transformers 0-120/0-140Vout 360A 120Vin Single Phase

Staco 6011-6PS
Staco Industrial Control Transformers 0-240/0-280Vout 180A 240Vin Single Phase

Staco 6011C
Staco Industrial Control Transformers 0-120/0-140Vout 60A 120Vin Single Phase

Staco 6011C-2D
Staco Industrial Control Transformers 0-120/0-140Vout 60A 120Vin 3 Phase Open

Staco 6011C-2P
Staco Industrial Control Transformers 0-120/0-140Vout 120A 120Vin Single Phase