SMD/SMT Supercapacitors

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% Tape Width=32mm 40In Stock
3.200On Order
Min.: 1
Mult.: 1
Reel: 200

470000 uF 5.5 VDC SMD/SMT 16 mm (0.63 in) 9.5 mm 16.3 mm 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5VDC 0.22F -20/80% 89In Stock
11.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

220000 uF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm 76In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

100000 uF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
Elna Supercapacitors / Ultracapacitors .22F 3.6V -20+80% 12.5 x 8.5mm 1.145In Stock
Min.: 1
Mult.: 1
Reel: 1.500

220000 uF 3.6 VDC SMD/SMT 12.5 mm (0.492 in) 8.5 mm 30 Ohms Horizontal EDLC / Supercaps - 25 C + 85 C DVS Reel, Cut Tape, MouseReel
Seiko Instruments Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
9.976Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

11000 uF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 100KuF +80 / -20 ESR=50K mOhms -45 /+ 85C SMD
5.020On Order
Min.: 1
Mult.: 1
Reel: 1.000

100000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 5.5 mm FCR Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5VDC 0.1F -20/80% Tape Width=24mm
2.000Expected 25/02/2027
Min.: 1
Mult.: 1
Reel: 1.000

100000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20 +/1 +80% ESR=10Ohms Sn-1Cu AEC-Q200
360Expected 08/05/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC SMD/SMT 7.62 mm (0.3 in) 21.5 mm (0.846 in) 10 mm 10 Ohms - 20 %, 80 % Vertical Supercapacitors - 40 C + 105 C FXU AEC-Q200 Bulk
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 470mF
395On Order
Min.: 1
Mult.: 1

470000 uF 5.5 V SMD/SMT 21 mm 14 mm 45 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 1000mF
787On Order
Min.: 1
Mult.: 1

1 F 5.5 V SMD/SMT 30 mm 14 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.7 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 180mF
171Expected 04/05/2026
Min.: 1
Mult.: 1

180000 uF 2.5 V SMD/SMT 19 mm 15 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.2 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 90mF
600Expected 09/04/2026
Min.: 1
Mult.: 1

90000 uF 5 V SMD/SMT 19 mm 18 mm 95 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 120mF
520On Order
Min.: 1
Mult.: 1

120000 uF 5.5 V SMD/SMT 20 mm 18 mm 120 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 400mF
400Expected 23/04/2026
Min.: 1
Mult.: 1

400000 uF 5.5 V SMD/SMT 20 mm 18 mm 130 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Chemi-Con Supercapacitors / Ultracapacitors
180Expected 31/08/2026
Min.: 1
Mult.: 1
50 F 2.7 VDC SMD/SMT 18 mm (0.709 in) 40 mm 178 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 65 C DLC AEC-Q200
Eaton Electronics Supercapacitors / Ultracapacitors 259.2V/6.25F Supercapacitor module Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

6.3 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 250 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 93.7 mm XVM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 4.17F 259.2V Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

4.17 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 310 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 68.7 mm XVM Bulk