Supercapacitors

Results: 1.182
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x69mm 3- Prong Solder Pin 195In Stock
145,32 kr.
105,78 kr.
101,90 kr.
99,96 kr.
94,59 kr.
Min.: 1
Mult.: 1
400 F 2.7 VDC Pin 35 mm (1.378 in) 69 mm 1000 Hour 1.3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm 384In Stock
34,99 kr.
25,44 kr.
21,56 kr.
20,37 kr.
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 7.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm 80In Stock
348,68 kr.
304,07 kr.
283,11 kr.
Min.: 1
Mult.: 1
200 F 2.7 VDC Radial 35 mm (1.378 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 77In Stock
58,19 kr.
43,42 kr.
38,27 kr.
31,63 kr.
Min.: 1
Mult.: 1
7.5 F 6 VDC Radial 12.5 mm (0.492 in) 32 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR 769In Stock
12,76 kr.
9,03 kr.
7,76 kr.
6,74 kr.
Min.: 1
Mult.: 1
3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x60mm Sn ap-In Terminals 4In Stock
104,29 kr.
79,08 kr.
71,02 kr.
67,59 kr.
66,24 kr.
Min.: 1
Mult.: 1
400 F 2.7 VDC Snap In 35 mm (1.378 in) 60 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 2.7V 535In Stock
16,71 kr.
11,86 kr.
10,22 kr.
8,95 kr.
Min.: 1
Mult.: 1
5 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 35 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
ABRACON Supercapacitors / Ultracapacitors CAP 6F 6V THT 36In Stock
36,33 kr.
25,44 kr.
21,93 kr.
18,20 kr.
Min.: 1
Mult.: 1
6 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 140 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 33.5 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 7.5V THT 3In Stock
341Expected 13/11/2026
25,44 kr.
18,35 kr.
15,82 kr.
13,95 kr.
Min.: 1
Mult.: 1
220000 uF 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 1.35 Ohms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S07R5S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.25F Tol -10%/+30% 42x24.5x7.5mm 104In Stock
148,60 kr.
114,81 kr.
108,17 kr.
104,14 kr.
Min.: 1
Mult.: 1
250000 uF 18 VDC Wire 42 mm 7.5 mm 1000 Hour 3.879 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.5F Tol -10%/+30% 52x27x9mm 165In Stock
149,05 kr.
129,36 kr.
120,55 kr.
109,51 kr.
103,32 kr.
Min.: 1
Mult.: 1
500000 uF 18 VDC Wire 52 mm 9 mm 1000 Hour 909 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 1.226In Stock
13,06 kr.
8,88 kr.
7,12 kr.
6,42 kr.
Min.: 1
Mult.: 1
5 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES VERT 937In Stock
127,19 kr.
101,98 kr.
99,44 kr.
Min.: 1
Mult.: 1
5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 32.5 mm PHB Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.1mm 151In Stock
56,25 kr.
42,30 kr.
36,70 kr.
32,30 kr.
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 5.1 mm (0.201 in) 16 mm (0.63 in) 20 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 15.5 mm FA Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 70C 7.568In Stock
31,26 kr.
22,53 kr.
19,02 kr.
17,83 kr.
Min.: 1
Mult.: 1
470000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 23.3F Tol -10%/+30% 57x57x19.5mm 52In Stock
283,63 kr.
229,84 kr.
214,48 kr.
209,85 kr.
Min.: 1
Mult.: 1
23.3 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 122 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 3.3F Tol -10%/+30% 33x30x11mm 181In Stock
146,74 kr.
117,35 kr.
103,32 kr.
100,11 kr.
95,56 kr.
Min.: 1
Mult.: 1
3.3 F 9 VDC Wire 33 mm 11 mm 1000 Hour 546 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 0.5F Tol -10%/+30% 21.5x24.5x7.5mm 190In Stock
111,30 kr.
87,51 kr.
78,03 kr.
74,23 kr.
69,97 kr.
Min.: 1
Mult.: 1
500000 uF 9 VDC Wire 21.5 mm 7.5 mm 1000 Hour 1.94 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 26.570In Stock
85,19 kr.
66,47 kr.
60,35 kr.
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 500In Stock
21,93 kr.
20,37 kr.
20,29 kr.
18,72 kr.
Min.: 1
Mult.: 1
7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1000 Hour, 500000 Cycle 45 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
KEMET Supercapacitors / Ultracapacitors 11V .47F -20/80% LS=10.16mm 50In Stock
162,93 kr.
130,70 kr.
117,72 kr.
113,77 kr.
106,98 kr.
Min.: 1
Mult.: 1
470000 uF 11 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 25.5 mm 1000 Hour 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=10.16mm 149In Stock
84,52 kr.
65,28 kr.
57,52 kr.
55,13 kr.
Min.: 1
Mult.: 1
2.2 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 22 mm 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 18.6F Tol -10%/+30% 112x67x19.5mm 21In Stock
796,95 kr.
665,43 kr.
650,74 kr.
Min.: 1
Mult.: 1
18 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 220 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ 38.158In Stock
35,96 kr.
26,18 kr.
22,90 kr.
22,68 kr.
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 349In Stock
29,69 kr.
21,34 kr.
17,98 kr.
16,93 kr.
Min.: 1
Mult.: 1
600000 uF 8.1 VDC Radial 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk