Supercapacitors

Results: 1.180
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 77In Stock
58,19 kr.
43,42 kr.
38,27 kr.
31,63 kr.
Min.: 1
Mult.: 1
7.5 F 6 VDC Radial 12.5 mm (0.492 in) 32 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial
707In Stock
29,09 kr.
20,96 kr.
18,13 kr.
16,04 kr.
Min.: 1
Mult.: 1
470 mF 5.5 VDC Radial 9 mm (0.354 in) 14 mm 13.6 mm 1000 Hour 500 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 6.3 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 12.5x47mm R adial 51In Stock
35,29 kr.
24,77 kr.
21,34 kr.
17,31 kr.
Min.: 1
Mult.: 1
35 F 2.7 VDC Radial 12.5 mm (0.492 in) 47 mm 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 2.7V 12 5x30 219In Stock
22,23 kr.
16,56 kr.
14,32 kr.
12,61 kr.
Min.: 1
Mult.: 1
15 F 2.7 VDC Radial 12.5 mm (0.492 in) 30 mm 1000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 23.3F Tol -10%/+30% 57x57x19.5mm 52In Stock
283,41 kr.
229,54 kr.
214,48 kr.
209,85 kr.
Min.: 1
Mult.: 1
23.3 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 122 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 3.3F Tol -10%/+30% 33x30x11mm 181In Stock
146,51 kr.
117,12 kr.
103,77 kr.
100,11 kr.
Min.: 1
Mult.: 1
3.3 F 9 VDC Wire 33 mm 11 mm 1000 Hour 546 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 0.5F Tol -10%/+30% 21.5x24.5x7.5mm 190In Stock
111,23 kr.
87,43 kr.
77,96 kr.
74,15 kr.
Min.: 1
Mult.: 1
500 mF 9 VDC Wire 21.5 mm 7.5 mm 1000 Hour 1.94 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 11F Tol -10%/+30% 94x67x38mm 10In Stock
1.188,53 kr.
1.001,88 kr.
1.001,80 kr.
Min.: 1
Mult.: 1
11 F 30 VDC Wire 94 mm 38 mm 1000 Hour 360 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 11.6F Tol -10%/+30% 112x57x19.5mm 35In Stock
456,33 kr.
386,06 kr.
361,14 kr.
352,63 kr.
Min.: 1
Mult.: 1
11.6 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 243 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind 13.976In Stock
44,46 kr.
42,67 kr.
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 180F 25X50mm So lder Pin 462In Stock
92,50 kr.
70,12 kr.
62,44 kr.
58,78 kr.
Min.: 1
Mult.: 1
180 F 2.7 VDC Pin 25 mm (0.984 in) 50 mm 1000 Hour 7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x69mm 3- Prong Solder Pin 195In Stock
159,20 kr.
123,31 kr.
112,65 kr.
103,77 kr.
96,91 kr.
Min.: 1
Mult.: 1
400 F 2.7 VDC Pin 35 mm (1.378 in) 69 mm 1000 Hour 1.3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KEMET Supercapacitors / Ultracapacitors 11V 0.1F -20/+80% LS=10.2mm 70In Stock
50Expected 07/12/2026
150,24 kr.
114,96 kr.
102,87 kr.
92,95 kr.
Min.: 1
Mult.: 1
100 mF 11 VDC Radial 10.2 mm (0.402 in) 28.5 mm (1.122 in) 25.5 mm 8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 25.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/+80% LS=5mm 645In Stock
19,99 kr.
14,47 kr.
12,61 kr.
11,12 kr.
Min.: 1
Mult.: 1
Max.: 2.000
22 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm 403In Stock
30,29 kr.
21,78 kr.
18,35 kr.
17,16 kr.
15,59 kr.
Min.: 1
Mult.: 1
100 mF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 7.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm 80In Stock
293,92 kr.
289,08 kr.
266,47 kr.
Min.: 1
Mult.: 1
200 F 2.7 VDC Radial 35 mm (1.378 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES VERT 937In Stock
99,44 kr.
Min.: 1
Mult.: 1
5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 32.5 mm PHB Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial 2.969In Stock
52,82 kr.
39,17 kr.
34,54 kr.
30,88 kr.
Min.: 1
Mult.: 1
100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 1000 Hour 15 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 18.6F Tol -10%/+30% 112x67x19.5mm 21In Stock
796,13 kr.
664,69 kr.
650,59 kr.
650,36 kr.
Min.: 1
Mult.: 1
18 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 220 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1.2F ESR= 0.24Ohms Case=12mm Radial 2.899In Stock
15,29 kr.
10,74 kr.
9,33 kr.
8,13 kr.
Min.: 1
Mult.: 1
1.2 F 2.7 VDC Radial 6.3 mm (0.248 in) 1000 Hour 240 mOhms 20 % Vertical SuperCapacitors - 40 C + 65 C 15 mm SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1F ESR= 0.12Ohms Case=12mm Radial 2.395In Stock
14,02 kr.
9,92 kr.
8,50 kr.
7,45 kr.
Min.: 1
Mult.: 1
1 F 2.7 VDC Radial 8 mm (0.315 in) 1000 Hour 120 mOhms - 10 %, + 30 % Vertical SuperCapacitors - 40 C + 65 C 12 mm SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 2.5F ESR= 0.18Ohms Case=22mm Radial 700In Stock
38,42 kr.
26,93 kr.
23,20 kr.
20,37 kr.
Min.: 1
Mult.: 1
2.5 F 5.5 VDC Radial 1000 Hour 0.18 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ 38.325In Stock
26,33 kr.
19,02 kr.
18,43 kr.
17,83 kr.
Min.: 1
Mult.: 1
220 mF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 349In Stock
29,69 kr.
21,34 kr.
17,98 kr.
16,93 kr.
Min.: 1
Mult.: 1
600 mF 8.1 VDC Radial 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 571In Stock
21,48 kr.
15,07 kr.
12,53 kr.
11,71 kr.
Min.: 1
Mult.: 1
Max.: 1.200
100 mF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 8.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk