Supercapacitors

Results: 1.180
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial 1.766In Stock
63,63 kr.
48,19 kr.
40,43 kr.
34,84 kr.
33,87 kr.
Min.: 1
Mult.: 1
15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 16 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 33 mm SCM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm 2.284In Stock
17,53 kr.
12,16 kr.
9,92 kr.
9,33 kr.
Min.: 1
Mult.: 1
Max.: 8.000
10 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 300 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm 621In Stock
110,78 kr.
88,85 kr.
71,62 kr.
71,39 kr.
Min.: 1
Mult.: 1
Max.: 180
2.2 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 19 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 19 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=5.08mm 1.150In Stock
30,88 kr.
22,23 kr.
19,02 kr.
17,16 kr.
16,26 kr.
Min.: 1
Mult.: 1
Max.: 1.200
470 mF 5.5 VDC Radial 14.5 mm (0.571 in) 18 mm 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 18 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm 1.670In Stock
24,02 kr.
17,23 kr.
14,92 kr.
13,20 kr.
Min.: 1
Mult.: 1
Max.: 2.000
22 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 3V 18x31mm 85C 2000h 16In Stock
38,72 kr.
27,23 kr.
23,42 kr.
20,44 kr.
Min.: 1
Mult.: 1
40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 22F 30% LS=5mm 475In Stock
47,15 kr.
30,66 kr.
28,20 kr.
26,78 kr.
Min.: 1
Mult.: 1
22 F 2.7 VDC Radial 12.5 mm (0.492 in) 35 mm 1000 Hour 100 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 37 mm HVZ Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1.2F ESR= 0.24Ohms Case=12mm Radial 2.899In Stock
15,29 kr.
10,74 kr.
9,33 kr.
8,13 kr.
Min.: 1
Mult.: 1
1.2 F 2.7 VDC Radial 6.3 mm (0.248 in) 1000 Hour 240 mOhms 20 % Vertical SuperCapacitors - 40 C + 65 C 15 mm SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1F ESR= 0.12Ohms Case=12mm Radial 2.395In Stock
14,02 kr.
9,92 kr.
8,50 kr.
7,45 kr.
Min.: 1
Mult.: 1
1 F 2.7 VDC Radial 8 mm (0.315 in) 1000 Hour 120 mOhms - 10 %, + 30 % Vertical SuperCapacitors - 40 C + 65 C 12 mm SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 2.5F ESR= 0.18Ohms Case=22mm Radial 700In Stock
38,42 kr.
26,93 kr.
23,20 kr.
20,37 kr.
Min.: 1
Mult.: 1
2.5 F 5.5 VDC Radial 1000 Hour 0.18 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 16x25mm 788In Stock
27,38 kr.
19,77 kr.
17,16 kr.
15,22 kr.
Min.: 1
Mult.: 1
25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7V 16x20mm 689In Stock
27,98 kr.
19,92 kr.
16,86 kr.
14,85 kr.
Min.: 1
Mult.: 1
20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7volts Power Case code 1625 660In Stock
26,71 kr.
18,13 kr.
15,96 kr.
14,25 kr.
Min.: 1
Mult.: 1
25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
ABRACON ADCR-S03R0SA605MB
ABRACON Supercapacitors / Ultracapacitors CAP 6F 3V TH 1.030In Stock
11,64 kr.
7,98 kr.
6,80 kr.
5,98 kr.
Min.: 1
Mult.: 1
6 F 3 VDC Radial 10 mm (0.394 in) 20 mm 75 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 2.7volts Power Case code 1825 459In Stock
31,26 kr.
22,53 kr.
19,02 kr.
17,08 kr.
16,86 kr.
Min.: 1
Mult.: 1
30 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 1000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 2.7V 16x31 20 810In Stock
36,03 kr.
25,36 kr.
21,78 kr.
19,10 kr.
Min.: 1
Mult.: 1
35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7V 16x20 19a 398In Stock
29,24 kr.
22,31 kr.
22,08 kr.
Min.: 1
Mult.: 1
20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
KYOCERA AVX SCCS30B126SRB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 4.346In Stock
25,07 kr.
18,13 kr.
15,67 kr.
13,80 kr.
Min.: 1
Mult.: 1
12 F 2.7 VDC Radial 10 mm (0.394 in) 30 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 10F 10X30mm Radial Low ESR 609In Stock
8.640On Order
21,04 kr.
15,59 kr.
13,50 kr.
11,86 kr.
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 30 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 77In Stock
58,19 kr.
43,42 kr.
38,27 kr.
31,63 kr.
Min.: 1
Mult.: 1
7.5 F 6 VDC Radial 12.5 mm (0.492 in) 32 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial
707In Stock
29,09 kr.
20,96 kr.
18,13 kr.
16,04 kr.
Min.: 1
Mult.: 1
470 mF 5.5 VDC Radial 9 mm (0.354 in) 14 mm 13.6 mm 1000 Hour 500 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 6.3 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR 779In Stock
12,76 kr.
9,03 kr.
7,76 kr.
6,74 kr.
Min.: 1
Mult.: 1
3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x60mm Sn ap-In Terminals 4In Stock
104,29 kr.
79,08 kr.
71,02 kr.
67,59 kr.
66,24 kr.
Min.: 1
Mult.: 1
400 F 2.7 VDC Snap In 35 mm (1.378 in) 60 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 2.7V 569In Stock
16,71 kr.
11,86 kr.
10,22 kr.
8,95 kr.
Min.: 1
Mult.: 1
5 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 35 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
ABRACON Supercapacitors / Ultracapacitors CAP 6F 6V THT 39In Stock
36,33 kr.
25,44 kr.
21,93 kr.
18,72 kr.
Min.: 1
Mult.: 1
6 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 140 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 33.5 mm ADCM-S06R0S Bulk