Ammo Pack Supercapacitors

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V .047F LS=5MM 159In Stock
1.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

47000 uF 5.5 VDC Through Hole 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 11.5 mm FM Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 2.7V 30% 593In Stock
Min.: 1
Mult.: 1
: 1.000

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8.5 mm (0.335 in) 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 13.5 mm HV Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V 5.766In Stock
Min.: 1
Mult.: 1
: 1.000

2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 50000 Cycle 180 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 7.185In Stock
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 50000 Cycle 83 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 9.526In Stock
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 50000 Cycle 83 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V 7.318In Stock
Min.: 1
Mult.: 1
: 1.500

3.3 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 22 mm 50000 Cycle 180 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 3.478In Stock
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 1.704In Stock
Min.: 1
Mult.: 1
: 2.400

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 50000 Cycle 68 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V 2.934In Stock
9.000Expected 12/08/2026
Min.: 1
Mult.: 1
: 1.500

1 F 2.7 VDC Radial 6.3 mm (0.248 in) 12 mm 50000 Cycle 300 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 12F 2.7V 400In Stock
Min.: 1
Mult.: 1
: 400

12 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 50000 Cycle 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 12F 2.7V 390In Stock
Min.: 1
Mult.: 1
: 400

12 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 50000 Cycle 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V 393In Stock
Min.: 1
Mult.: 1
: 400

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 50000 Cycle 53 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V 380In Stock
Min.: 1
Mult.: 1
: 400

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 50000 Cycle 53 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 268In Stock
2.400Expected 04/11/2026
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V 436In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 50000 Cycle 150 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 238In Stock
Min.: 1
Mult.: 1
: 400

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 50000 Cycle 68 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
KEMET Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 862In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

330000 uF 5.5 VDC Radial 1000 Hour 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 105 C FMU AEC-Q200 Ammo Pack
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 2.7V 12.5x30mm 362In Stock
Min.: 1
Mult.: 1
: 500

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour 25 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V 183In Stock
3.600Expected 12/08/2026
Min.: 1
Mult.: 1
: 600

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 50000 Cycle 113 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 5F 2.7V EDLC HV SERIES CYL 2.028In Stock
12.900On Order
Min.: 1
Mult.: 1
: 100

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22.3 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL 2.414In Stock
Min.: 1
Mult.: 1
: 100

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31.5 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL 175In Stock
Min.: 1
Mult.: 1
: 100

6 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31 mm HV Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V 1In Stock
12.000On Order
Min.: 1
Mult.: 1
: 1.000

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 50000 Cycle 240 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V
6.000Expected 18/11/2026
Min.: 1
Mult.: 1
: 1.000

5 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 50000 Cycle 135 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL
2.497Expected 30/11/2026
Min.: 1
Mult.: 1
: 100

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 21 mm HV Ammo Pack