Schurter Supercapacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series
Schurter Supercapacitors / Ultracapacitors 100mF -20% / +150%, ESR: 50Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to70oC, Height: 6.5mm, Pin spacing: 5.0mm 482In Stock
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 50 Ohms - 20 %, + 150 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 220mF -20% / +100%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to70oC, Height: 6.5mm, Pin spacing: 5.0mm 590In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 40 Ohms - 20 %, + 100 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 6.5mm, Pin spacing: 5.0mm 727In Stock
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 40 Ohms - 10 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm 265In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 15 Ohms 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm 307In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 6 mm (0.236 in) 20.5 mm (0.807 in) 10 Ohms 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 7 mm SCCA
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 170mF 184In Stock
Min.: 1
Mult.: 1

170 mF 2.5 V SMD/SMT 20 mm 18 mm 50 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 180mF 140In Stock
Min.: 1
Mult.: 1

180 mF 2.5 V SMD/SMT 19 mm 15 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.2 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 320mF 199In Stock
Min.: 1
Mult.: 1

320 mF 2.5 V SMD/SMT 28.5 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 540mF 198In Stock
Min.: 1
Mult.: 1

540 mF 2.5 V SMD/SMT 39 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 800mF 200In Stock
Min.: 1
Mult.: 1

800 mF 2.5 V SMD/SMT 19 mm 18 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 800mF 187In Stock
Min.: 1
Mult.: 1

800 mF 2.5 V SMD/SMT 28.5 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.3 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1300mF 196In Stock
Min.: 1
Mult.: 1

1.36 F 2.5 V SMD/SMT 39 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.3 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1800mF 200In Stock
Min.: 1
Mult.: 1

1.8 F 2.5 V SMD/SMT 39 mm 17 mm 15 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 2400mF 186In Stock
Min.: 1
Mult.: 1

2.4 F 2.5 V SMD/SMT 39 mm 17 mm 15 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.9 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 90mF 571In Stock
Min.: 1
Mult.: 1

90 mF 5 V SMD/SMT 19 mm 15 mm 110 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 160mF 280In Stock
Min.: 1
Mult.: 1

160 mF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 270mF 197In Stock
Min.: 1
Mult.: 1

270 mF 5 V SMD/SMT 39 mm 17 mm 35 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF 169In Stock
Min.: 1
Mult.: 1

400 mF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 520mF 200In Stock
Min.: 1
Mult.: 1

520 mF 5 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 680mF 200In Stock
Min.: 1
Mult.: 1

680 mF 5 V SMD/SMT 39 mm 17 mm 35 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 900mF 194In Stock
Min.: 1
Mult.: 1

900 mF 5 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 1200mF 194In Stock
Min.: 1
Mult.: 1

1.2 F 5 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.9 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 240mF 198In Stock
Min.: 1
Mult.: 1

240 mF 2.75 V SMD/SMT 20 mm 18 mm 60 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.2 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 300mF 192In Stock
Min.: 1
Mult.: 1

300 mF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 500mF 195In Stock
Min.: 1
Mult.: 1

500 mF 2.75 V SMD/SMT 39 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC