Knowles / Illinois Capacitor Supercapacitors

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 4F, 3V, 8 x 20mm 483In Stock
Min.: 1
Mult.: 1

4 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1500 Hour, 500000 Cycle 160 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.50F, 9V, 21x20x6.5mm 442In Stock
Min.: 1
Mult.: 1

500000 uF 9 VDC 21 mm 20 mm EDLC / Supercaps 6.5 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors .15F, 60V, 59.5x23x25.5mm STD MOD 115In Stock
Min.: 1
Mult.: 1

150000 uF 60 VDC Wire 59.5 mm 25.5 mm 1000 Hour 4000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 23 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.75F, 60V, 115.5x39x49.5mm STD MOD 25In Stock
Min.: 1
Mult.: 1

1.75 F 60 VDC Wire 115.5 mm 49.5 mm 1000 Hour - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 39 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.5F, 60V, 129.5x57x55.5mm STD MOD 22In Stock
Min.: 1
Mult.: 1

3.5 F 60 VDC Wire 129.5 mm 57 mm 1000 Hour 820 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 55.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5.5F, 60V, 129.5x67x55.5mm, STD MOD 15In Stock
Min.: 1
Mult.: 1

5.5 F 60 VDC Wire 129.5 mm 67 mm 1000 Hour 740 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 55.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.075F, 60V, 47.6x24.5x19.5mm STD MOD 140In Stock
Min.: 1
Mult.: 1

75000 uF 60 VDC Wire 47.6 mm 24.5 mm 1000 Hour 12800 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 19.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 2.7V 358In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1000 Hour, 500000 Cycle 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 20 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 40In Stock
Min.: 1
Mult.: 1

220 F 3.8 VDC Radial 16 mm (0.63 in) 1000 Hour, 500000 Cycle 60 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 27 mm VMF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 30%/-10% Dual Cell
11.317On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 12 mm (0.472 in) 17 mm 8.5 mm 1500 Hour, 500000 Cycle 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 19 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F, 8.1V, 25x22x8.5mm
570On Order
Min.: 1
Mult.: 1

1 F 8.1 VDC Through Hole 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 hour 470 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2.5F 5.5V 30%/-10% Dual Cell 3.000In Stock
Min.: 1
Mult.: 1

2.5 F 5.5 VDC Radial 15.5 mm (0.61 in) 21 mm 11 mm 1500 Hour, 500000 Cycle 260 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 23 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.5F 5.5V 30%/-10% Dual Cell
5.600Expected 16/03/2026
Min.: 1
Mult.: 1

500000 uF 5.5 VDC Radial 12 mm (0.472 in) 17 mm 8.5 mm 1500 Hour, 500000 Cycle 800 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.2F, 3V, 6.3 x 15mm
6.335On Order
Min.: 1
Mult.: 1

1.2 F 3 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 15 mm 1500 Hour, 500000 Cycle 700 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 11F Tol -10%/+30% 94x67x38mm
10Expected 04/08/2026
Min.: 1
Mult.: 1

11 F 30 VDC Wire 94 mm 38 mm 1000 Hour 360 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 6.3V 70C
600Expected 30/07/2026
Min.: 1
Mult.: 1

1 F 6.3 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 2F 8x14mm
14.000Expected 04/08/2026
Min.: 1
Mult.: 1

2 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 14 mm 1000 Hour 320 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F, 9V, 25x22x8.5mm
120Expected 27/07/2026
Min.: 1
Mult.: 1

1 F 9 VDC Through Hole 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 25F 3.0V 16*25 100In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 16 mm (0.63 in) 27 mm 1500 Hour, 500000 Cycle 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 3.5F Tol -10%/+30% 84x39x34mm
10Expected 13/04/2026
Min.: 1
Mult.: 1

3.5 F 30 VDC Wire 84 mm 1000 Hour 505 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 39 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 5F Tol -10%/+30% 41x30x14mm
50Expected 27/07/2026
Min.: 1
Mult.: 1

5 F 9 VDC Wire 41 mm 14 mm 1000 Hour 210 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC
100Expected 25/02/2026
Min.: 1
Mult.: 1

120 F 3.8 VDC Radial 12.5 mm (0.492 in) 1000 Hour, 500000 Cycle 80 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 27 mm VMF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 50F 2.7V +30% / -10% tol 10Factory Stock Available
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 18 mm (0.709 in) 1000 Hour, 500000 Cycle 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 42 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 11.6F Tol -10%/+30% 51x39x17.5mm 118Factory Stock Available
Min.: 1
Mult.: 1

11.6 F 9 VDC Wire 51 mm 17.5 mm 1000 Hour 152 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 39 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 70.0F 3.8V 20% 200Factory Stock Available
Min.: 1
Mult.: 1

70 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 500000 Cycle 100 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 27 mm VMF