S8VK-R10

Omron Automation and Safety
653-S8VKR10
S8VK-R10

Mfr.:

Description:
Redundancy Modules 10A Redundancy unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
649,09 kr. 649,09 kr.
561,96 kr. 5.619,60 kr.
546,59 kr. 13.664,75 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Redundancy Modules
RoHS:  
REACH - SVHC:
DIN Rail
1 Output
5 V to 30 V
110 mm
32 mm
75.4 mm
S8VKR
Brand: Omron Automation and Safety
Industry: Industrial
Isolation Voltage: 1 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 10 A
Product: Isolated
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Part # Aliases: S8VKR10
Unit Weight: 183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.