FIT0988

DFRobot
426-FIT0988
FIT0988

Mfr.:

Description:
Desktop AC Adapters 19V 90W AC/DC Adapter for LattePanda Mu Full-Function EVA Carrier Board

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
100 V to 240 V
90 W
19 V
4.74 A
1 m
Mu
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Height: 30.5 mm
Length: 127 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: LattePanda
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

FIT0988 LattePanda Mu AC Adapters

DFRobot FIT0988 LattePanda Mu AC Adapters are versatile power adapters equipped with American, European, and British plugs for use in different regions. This DFRobot adapter features a straight head and a plum blossom tail design, providing stable and reliable power for various devices. The FIT0988 adapter features a 100VAC to 240VAC input voltage range, a 19VDC output voltage, and 90W power. This high-quality and multifunctional power adapter is suited for the LattePanda Mu Full-Function Evaluation Carrier Board and also provides reliable and stable power support for other compatible devices.