Staco UPS - Uninterruptible Power Supplies

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Output Voltage Runtime-Full Load Number of Outlets Mounting Style Input Voltage Length Width Height Series
Staco SV10000T240
Staco UPS - Uninterruptible Power Supplies Staco SV10000T240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 9 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitab
10 kVA / 10 kW 240 VAC 9 min Tower 176 VAC to 290 VAC
Staco SV10000T240P
Staco UPS - Uninterruptible Power Supplies Staco SV10000T240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 9 minutes of battery auto
10 kVA / 10 kW 240 VAC 9 min Tower 176 VAC to 290 VAC
Staco SV1000RT230
Staco UPS - Uninterruptible Power Supplies Staco SV1000RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1000VA/1000W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
1 kVA / 1 kW 230 VAC 8 min Rack, Tower 176 VAC to 290 VAC
Staco SV1000RTXL120
Staco UPS - Uninterruptible Power Supplies Staco SV1000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1000W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
1 kW 120 VAC Rack, Tower 62 VAC to 145 VAC
Staco SV1000RTXL230
Staco UPS - Uninterruptible Power Supplies Staco SV1000RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1000W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
1 kW 230 VAC Rack, Tower 125 VAC to 290 VAC
Staco SV1500RT120
Staco UPS - Uninterruptible Power Supplies Staco SV1500RT120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1500VA/1300W when operating at 120V. Providing 10 minutes of battery autonomy at standard load. Available W power is higher at higher applied vo
1.5 kVA / 1.3 kW 120 VAC 10 min Rack, Tower 62 VAC to 145 VAC
Staco SV1500RT230
Staco UPS - Uninterruptible Power Supplies Staco SV1500RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1500VA/1500W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
1.5 kVA / 1.5 kW 230 VAC 8 min Rack, Tower 125 VAC to 290 VAC
Staco SV1500RTXL120
Staco UPS - Uninterruptible Power Supplies Staco SV1500RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1300W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
1.3 kW 120 VAC Rack, Tower 62 VAC to 145 VAC
Staco SV1500RTXL230
Staco UPS - Uninterruptible Power Supplies Staco SV1500RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1500W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
1.5 kW 230 VAC Rack, Tower 125 VAC to 290 VAC
Staco SV2000RT230
Staco UPS - Uninterruptible Power Supplies Staco SV2000RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 2000VA/2000W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
2 kVA / 2 kW 230 VAC 8 min Rack, Tower 125 VAC to 290 VAC
Staco SV2000RTXL120
Staco UPS - Uninterruptible Power Supplies Staco SV2000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1850W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
1.85 kW 120 VAC Rack, Tower 62 VAC to 145 VAC
Staco SV2000RTXL230
Staco UPS - Uninterruptible Power Supplies Staco SV2000RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/2000W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
2 kW 230 VAC Rack, Tower 125 VAC to 290 VAC
Staco SV3000RT120
Staco UPS - Uninterruptible Power Supplies Staco SV3000RT120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/2740W when operating at 120V. Providing 9 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
3 kVA / 2.74 W 120 VAC 9 min Rack, Tower 62 VAC to 145 VAC
Staco SV3000RT230
Staco UPS - Uninterruptible Power Supplies Staco SV3000RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/3000W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
3 kVA / 3 kW 230 VAC 8 min Rack, Tower 125 VAC to 290 VAC
Staco SV3000RTXL120
Staco UPS - Uninterruptible Power Supplies Staco SV3000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/2740W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
2.74 kW 120 VAC Rack, Tower 62 VAC to 145 VAC
Staco SV3000RTXL120HW
Staco UPS - Uninterruptible Power Supplies Staco SV3000RTXL120HW double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/3000W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130.
3 kVA / 3 kW 120 VAC Rack, Tower 62 VAC to 145 VAC
Staco SV3000RTXL230
Staco UPS - Uninterruptible Power Supplies Staco SV3000RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/3000W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
3 kW 230 VAC Rack, Tower 125 VAC to 290 VAC
Staco SV6000RT120
Staco UPS - Uninterruptible Power Supplies Staco SV6000RT120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitabl
6 kVA / 6 kW 120 VAC 17 min Tower 62 VAC to 145 VAC
Staco SV6000RT120P
Staco UPS - Uninterruptible Power Supplies Staco SV6000RT120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery auton
6 kVA / 6 kW 120 VAC 17 min Tower 62 VAC to 145 VAC
Staco SV6000RT240
Staco UPS - Uninterruptible Power Supplies Staco SV6000RT240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitabl
6 kVA / 6 kW 240 VAC 17 min Tower 176 VAC to 290 VAC
Staco SV6000RT240P
Staco UPS - Uninterruptible Power Supplies Staco SV6000RT240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitab
6 kVA / 6 kW 240 VAC 17 min Tower 176 VAC to 290 VAC
Staco SV6000T120
Staco UPS - Uninterruptible Power Supplies Staco SV6000T120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 200, 208, 220, 230, or 240VAC; input frequency range: 46-64Hz aut
6 kVA / 6 kW 120 VAC 17 min Tower 62 VAC to 145 VAC
Staco SV6000T120P
Staco UPS - Uninterruptible Power Supplies Staco SV6000RT120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery auton
6 kVA / 6 kW 120 VAC 17 min Tower 62 VAC to 145 VAC
Staco SV6000T240
Staco UPS - Uninterruptible Power Supplies Staco SV6000T240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitable
6 kVA / 6 kW 240 VAC 17 min Tower 176 VAC to 290 VAC
Staco SV6000T240P
Staco UPS - Uninterruptible Power Supplies Staco SV6000T240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery autono
6 kVA / 6 kW 240 VAC 17 min Tower 176 VAC to 290 VAC