Hatch Lighting LED Power Supplies

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
Hatch Lighting LED Power Supplies 20W 120-277Vac 24-55Vdc CP Emergency Driver W/ Single Conduit

Constant Power (CP) 363 mA to 833 mA 24 VDC to 55 VDC 20 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 337.8 mm (13.299 in) 60.3 mm (2.374 in) 38.1 mm (1.5 in) Industrial
Hatch Lighting LED Power Supplies 20W 120-277Vac 24-55Vdc CP Emergency Driver W/ No Conduit

Constant Power (CP) 363 mA to 833 mA 24 VDC to 55 VDC 20 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 337.8 mm (13.299 in) 60.3 mm (2.374 in) 38.1 mm (1.5 in) Industrial
Hatch Lighting LED Power Supplies LED Power Supplies, 14W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power

Constant Power (CP) 930 mA 12 VDC to 39 VDC 10.6 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 164 mm (6.457 in) 34.7 mm (1.366 in) 25.4 mm (1 in) Industrial Emergency LED Drivers

Hatch Lighting LED Power Supplies Polycarbonate Constant Current Led Driver

Constant Current (CC) 350 mA 6 VDC to 32 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 20W, 120V-277VAC, 500mA, 20V-40VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 500 mA 20 VDC to 40 VDC 20 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 95.6 mm (3.764 in) 40.5 mm (1.594 in) 25 mm (0.984 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED Power Supplies LED Power Supplies, 4W, 120V-277Vac, 350mA, 8V-13VDC, Constant Current, Non Dimming

Constant Current (CC) 350 mA 8 VDC to 13 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 4W, 120V-277Vac, 17mA-170mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 170 mA 24 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Voltage LED Drivers

Hatch Lighting LED Power Supplies LED Power Supplies, Electronic Transformer, 15W, 120VAC Input, 1300mA, 12VAC Output, Phase Dimming

1.3 mA 12 VAC 15 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL Series Electronic Transformers
Hatch Lighting LED Power Supplies LED Power Supplies, Electronic Transformer, 60W, 120VAC Input, 5000mA, 12VAC Output, Phase Dimming, Bottom Feed

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL Series Electronic Transformers
Hatch Lighting LED Power Supplies 60W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Side Lead Exit

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 55.8 mm (2.197 in) 31.242 mm (1.23 in) 19.05 mm (0.75 in) Industrial
Hatch Lighting LED Power Supplies 96W, V-LOC Programmable, 120V-277VAC, 2000mA-4000mA, 24VDC/36VDC/48VDC, Constant Voltage, 0-10V Dimming, With Junction Box, Programming Key required and sold separately

Constant Voltage (CV) 2 A to 4 A 24 VDC to 48 VDC 96 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 63.6 mm (2.504 in) 34 mm (1.339 in) Industrial V-LOC Constant Voltage LED Drivers

Hatch Lighting LED Power Supplies 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 20 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 96.8 mm (3.811 in) 41.9 mm (1.65 in) 25.6 mm (1.008 in) Industrial I-LOC Constant Current LED Drivers
Hatch Lighting LED Power Supplies 10W 120-277Vac 20-60Vdc CP Emergency Driver W/ No Conduit

Constant Power (CP) 179 mA 20 VDC to 60 VDC 10 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 241 mm (9.488 in) 43 mm (1.693 in) 29.5 mm (1.161 in) Industrial
Hatch Lighting LED Power Supplies LED Power Supplies, 4W, 120V-277Vac, 700mA, 2.8V-6.5VDC, Constant Current, Non Dimming

Constant Current (CC) 700 mA 2.8 VDC to 6.5 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED Power Supplies LED Power Supplies, Electronic Transformer 60W, 120VAC Input, 5000mA, 12VAC Output, Phase Dimming

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL Series Electronic Transformers
Hatch Lighting LED Power Supplies LED Power Supplies, 10W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power

Constant Power (CP) 500 mA 20 VDC to 60 VDC 10 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 337.8 mm (13.299 in) 60.3 mm (2.374 in) 38.1 mm (1.5 in) Industrial Emergency LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120VAC, 500mA, 5V-24VDC, Constant Current, Phase Dimming

Constant Current (CC) 500 mA 5 VDC to 24 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, Electronic Transformer, 60W, 277VAC Input, 5000mA, 12VAC Output, Non Dimming

5 A 12 VAC 60 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL

Hatch Lighting LED Power Supplies 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 17V-32VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 525 mA to 1.05 A 17 VDC to 32 VDC 34 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101 mm (3.976 in) 47.2 mm (1.858 in) 33 mm (1.299 in) Industrial I-LOC Constant Current LED Drivers

Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1050mA, 24V-48VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.05 A 24 VDC to 48 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 9W, 120V-277Vac, 700mA, 6V-12VDC, Constant Current, Non Dimming

Constant Current (CC) 700 mA 6 VDC to 12 VDC 8 W 120 VAC to 277 VAC Without Dimming 1 Output SMD/SMT 55 mm (2.165 in) 55 mm (2.165 in) 22 mm (0.866 in) Industrial LCB

Hatch Lighting LED Power Supplies 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 24V-46VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 24 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101 mm (3.976 in) 47.2 mm (1.858 in) 33 mm (1.299 in) Industrial I-LOC Constant Current LED Drivers
Hatch Lighting LED Power Supplies 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 14V-32VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 525 mA to 1.05 A 14 VDC to 32 VDC 34 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 96.8 mm (3.811 in) 41.9 mm (1.65 in) 25.6 mm (1.008 in) Industrial I-LOC Constant Current LED Drivers

Hatch Lighting LED Power Supplies LED Power Supplies, 10W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power

Constant Power (CP) 500 mA 20 VDC to 60 VDC 10 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 164.5 mm (6.476 in) 60.1 mm (2.366 in) 38 mm (1.496 in) Industrial Emergency LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 100W, 120V-277VAC, 700mA, 72V-143VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 700 mA 72 VDC to 143 VDC 100 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial L Series Constant Current LED Drivers IP20