Texas Instruments Voltage Regulators - Switching Regulators

Results: 5.251
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments Switching Voltage Regulators Enhanced product 6V 1A adjustable-frequ 247In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 1 A 1 Output 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62811 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Enhanced product 6V 2A adjustable-frequ 250In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 2 A 1 Output 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62812 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3.5-36V 500mA Sync S D Vltg Cnvtr A 595- A 595-LM43600PWP 8.230In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 500 mA 1 Output 33 uA 200 kHz to 2.2 MHz - 40 C + 125 C LM43600 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3V-65V Input 500mA S ynchronous Buck Con A 595-LM5166XDRCT 7.050In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSON-EP-10 Buck 5 V 500 mA 1 Output 9.7 uA 600 kHz - 40 C + 150 C LM5166 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3V-65V Input 500mA S ynchronous Buck Con A 595-LM5166YDRCT 7.651In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSON-EP-10 Buck 3.3 V 500 mA 1 Output 9.7 uA 600 kHz - 40 C + 150 C LM5166 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 60V 1A Step-Down Conver A 595-LMR16010PDDA 9.718In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-PowerPAD-8 Buck 800 mV to 50 V 1 A 1 Output 40 uA 200 kHz to 2.5 MHz - 40 C + 125 C LMR16010 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 42 V Input 3.5 A Ste p-Dwn DC/DC Cnvtr A A 595-TPS54340DDAR 10.801In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-PowerPAD-8 Buck 800 mV to 41.1 V 5 A 1 Output 146 uA 500 kHz - 40 C + 125 C TPS54340 Tube

Texas Instruments Switching Voltage Regulators 3.5-28V Input 5A 570 kHz SD Converter A A 595-TPS54531DDAR 15.376In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-PowerPAD-8 Buck Adjustable 5 A 1 Output 110 uA 570 kHz - 40 C + 85 C TPS54531 Tube
Texas Instruments Switching Voltage Regulators 60-nA quiescent curr ent (IQ) 1.8-V to 6 21.771In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HVSSOP-8 Buck 1.8 V, 2 V, 2.2 V, 2.4 V to 3.6 V 750 mA 1 Output 60 nA 1.8 MHz - 40 C + 125 C TPS62840 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Cnvrtr A A 595-TPS63010YFFT 12.590In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-20 Boost, Buck 1.2 V to 5.5 V 2.2 A 1 Output 365 uA 2.4 MHz - 40 C + 85 C TPS63010 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.5-V to 15-V Input 0.5-V to 2.0-V outp 1.066In Stock
Min.: 1
Mult.: 1
Reel: 350

SMD/SMT QFM-59 Buck 500 mV to 2 V 35 A 1 Output 1 mA 500 kHz - 40 C + 105 C TPSM846C24 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 0.5A STEP-DOWN VLTG REG A 926-LM2574HVMX A 926-LM2574HVMXADJNPB 22.955In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-14 Buck 1.23 V to 57 V 500 mA 1 Output 5 mA 58 kHz - 40 C + 125 C LM2574HV Tube
Texas Instruments Switching Voltage Regulators 3A STEP-DOWN VLTG RE G A 926-LM2576HVSX1 A 926-LM2576HVSX12NOPB 8.142In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 Buck 12 V 3 A 1 Output 5 mA 52 kHz - 40 C + 125 C LM2576HV Tube
Texas Instruments Switching Voltage Regulators 150KHZ 0.5A STEP- DO WN VLTG REG A 926-L A 926-LM2594MX33NOPB 7.174In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Buck 3.3 V 500 mA 1 Output 5 mA 150 kHz - 40 C + 125 C LM2594 Tube
Texas Instruments Switching Voltage Regulators pwr Cnvtr 150 kHz 0. 5A SD Vtg Reg A 926 A 926-LM2597HVMX50NOPB 4.557In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Buck 5 V 500 mA 1 Output 5 mA 150 kHz - 40 C + 125 C LM2597HV Tube
Texas Instruments Switching Voltage Regulators 3.1-75V Wide Vin 0. 5A Current Mode Boos A 926-LM5002MA/NOPB 14.069In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Boost, Flyback, SEPIC 1.26 V to 75 V 500 mA 1 Output 50 kHz to 1.5 MHz - 40 C + 125 C LM5002 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 300MA-42V INPUT STEP DOWN DC/DC REG A 92 A 926-L2841YMKXADJLNPB 9.059In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-THIN-6 Buck 765 mV to 34 V 300 mA 1 Output 1.25 MHz - 40 C + 125 C LM2841 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Enhanced product 6V 3A adjustable-frequ 250In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 3 A 1 Output 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62813 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators Synchronous Buck Reg ulator A 595-LM4360 A 595-LM43603PWPR 5.778In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 3 A 1 Output 27 uA 200 kHz to 2.2 MHz - 40 C + 125 C LM43603 Tube
Texas Instruments Switching Voltage Regulators Sgl Cell High Eff St ep-Up Converter A 5 A 595-TLV61224DCKT 44.831In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 Boost 3 V 400 mA 1 Output 5.5 uA 500 kHz to 2 MHz - 40 C + 85 C TLV61224 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3.5-60Vin 0.5A Step- Down Converter A 59 A 595-TPS54060ADGQR 35.569In Stock
Min.: 1
Mult.: 1

SMD/SMT HVSSOP-EP-10 Buck 800 mV to 58 V 500 mA 1 Output 116 uA 581 kHz - 40 C + 125 C TPS54060A Tube
Texas Instruments Switching Voltage Regulators 5.5V to 36V Input 1A Step Down Conv ALT ALT 595-TPS5410D 7.093In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Buck Adjustable 1 A 1 Output 18 uA 500 kHz - 40 C + 125 C TPS5410 Tube

Texas Instruments Switching Voltage Regulators 2-V to 36-V 1-A out put 2-MHz 5-V or 1 A A 595-TPS55165QPWPRQ1 2.848In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT HTSSOP-20 Boost, Buck 5 V, 12 V 3.5 A 1 Output 15 uA 2 MHz - 40 C + 125 C AEC-Q100 TPS55165 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.5-V to 17-V 8-A s ynchronous SWIFT bu A 595-TPS568215RNNR 6.595In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VQFN-HR-18 Buck 600 mV to 5.5 V 8 A 1 Output 2 uA 400 kHz to 1.2 MHz - 40 C + 125 C TPS568215 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators Automotive 3.5V to 6 0V 1.5A Buck Conver 9.547In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HVSSOP-EP-10 Buck 800 mV to 58 V 1.5 A 1 Output 116 uA 581 kHz - 40 C + 125 C AEC-Q100 TPS57160 Reel, Cut Tape, MouseReel