293 Voltage References

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Voltage References 3.3V 100ppm/DegC 50u A SOT23-3 Series A A 595-REF2933AIDBZR 5.717In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Series References 3.3 V 2 % 100 PPM / C 5.5 V 25 mA - 40 C + 125 C REF2933 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 3.0V 100ppm/DegC 50u A SOT23-3 Series A A 595-REF2930AIDBZT 4.287In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Series References 3 V 2 % 100 PPM / C 5.5 V 25 mA - 40 C + 125 C REF2930 Reel, Cut Tape, MouseReel
Analog Devices Voltage References LOW NOISE, MICROPWR PRECISION VOLT. REF. 440In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Series Precision References 5 V 0.2 % 3 PPM / C 15 V 5 mA - 40 C + 125 C ADR293 Tube
Texas Instruments Voltage References 3.3V 100ppm/DegC 50u A SOT23-3 Series A A 595-REF2933AIDBZT 6In Stock
6.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Series References 3.3 V 2 % 100 PPM / C 5.5 V 25 mA - 40 C + 125 C REF2933 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 3.0V 100ppm/DegC 50u A SOT23-3 Series A A 595-REF2930AIDBZR 665In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Series References 3 V 2 % 100 PPM / C 5.5 V 25 mA - 40 C + 125 C REF2930 Reel, Cut Tape, MouseReel
Analog Devices Voltage References LOW NOISE, MICROPWR PRECISION VOLT. REF. 131In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Series Precision References 5 V 0.2 % 3 PPM / C 15 V 5 mA - 40 C + 125 C ADR293 Tube
Analog Devices Voltage References LOW NOISE, MICROPWR PRECISION VOLT. REF. 126In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 Series Precision References 5 V 3 PPM / C 5 mA - 40 C + 125 C ADR293 Reel, Cut Tape, MouseReel
Analog Devices Voltage References LOW NOISE, MICROPWR PRECISION VOLT. REF. Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT TSSOP-8 Series Precision References 5 V 0.2 % 30 PPM / C 5 mA - 55 C + 125 C ADR293 Reel
Analog Devices Voltage References LOW NOISE, MICROPWR PRECISION VOLT. REF. Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 Series Precision References 5 V 3 PPM / C 5 mA - 40 C + 125 C ADR293 Reel
Nexperia Voltage References TL431AFDT/SOT23/TO-236AB 97In Stock
Min.: 1
Mult.: 1
Max.: 97
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 1 % 37 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Nexperia Voltage References SOT23 36V .1A ADJ PREC SHUNT 99In Stock
Min.: 1
Mult.: 1
Max.: 99
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 1 % 37 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Analog Devices Voltage References LOW NOISE, MICROPWR PRECISION VOLT. REF. Non-Stocked Lead-Time 10 Weeks
Min.: 96
Mult.: 96

SMD/SMT TSSOP-8 Series Precision References 5 V 0.2 % 30 PPM / C 15 V 5 mA - 55 C + 125 C ADR293 Tube
Nexperia Voltage References BIPOLAR DISCRETES 2.359In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 2 % 37 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Nexperia Voltage References The factory is currently not accepting orders for this product. N/A
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 2 % 37 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel