STMicroelectronics TL1431 Series Voltage References

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Voltage References 2.5-36V Prog Adjust 23.479In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 31.748In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.28 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Voltage Reference 12.506In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT Shunt Adjustable Precision References Adjustable 0.25 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL1431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 5.508In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Bulk

STMicroelectronics Voltage References Adjustable Voltage Reference 3.455In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.25 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape

STMicroelectronics Voltage References Adjustable Voltage Reference 4.937In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References Adjustable 0.4 % 2.507 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel

STMicroelectronics Voltage References Adjustable Voltage Reference 6.893In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Voltage Reference 3.208In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 8.664In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Programmable Vltg reference 3.847In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Ammo Pack
STMicroelectronics Voltage References 2.5-36V Prog Adjust 3.647In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Ammo Pack

STMicroelectronics Voltage References Adjustable Voltage Reference 1.424In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.25 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 2.560In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape
STMicroelectronics Voltage References 2.5-36V Prog Adjust 2.908In Stock
5.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.28 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 4.054In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 3.106In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 1.076In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Reel, Cut Tape
STMicroelectronics Voltage References 2.5-36V Prog Adjust 417In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Bulk
STMicroelectronics Voltage References 2.5-36V Prog Adjust 335In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Ammo Pack

STMicroelectronics Voltage References Adjustable Voltage Reference Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel
STMicroelectronics Voltage References 2.5-36V Prog Adjust Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 37 V 100 mA - 20 C + 70 C TL1431 Ammo Pack

STMicroelectronics Voltage References Adjustable Voltage Reference Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-323-6 Shunt Adjustable References Adjustable 0.25 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel