Nexperia Voltage References

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Voltage References BIPOLAR DISCRETES 2.799In Stock
Min.: 1
Mult.: 1
Max.: 2.799
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Voltage References BIPOLAR DISCRETES 97In Stock
Min.: 1
Mult.: 1
Max.: 97
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Voltage References TL431AIDBZR/SOT23/TO-236AB 217.192In Stock
Min.: 1
Mult.: 1
Max.: 219.000
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 1 % 37 V 100 mA - 40 C + 85 C TL431 Reel, Cut Tape, MouseReel
Nexperia Voltage References SOT23 36V .1A ADJ PREC SHUNT 8.054In Stock
Min.: 1
Mult.: 1
Max.: 6.000
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 1 % 37 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
Nexperia Voltage References TL431AFDT/SOT23/TO-236AB 210In Stock
Min.: 1
Mult.: 1
Max.: 210
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 1 % 37 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Nexperia Voltage References SOT23 36V .1A ADJ PREC SHUNT 99In Stock
Min.: 1
Mult.: 1
Max.: 1.585
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 1 % 37 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Nexperia Voltage References SOT23 36V .1A ADJ PREC SHUNT 985In Stock
Min.: 1
Mult.: 1
Max.: 985
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 2 % 37 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
Nexperia Voltage References SOT23 36V .1A ADJ PREC SHUNT 2.843In Stock
Min.: 1
Mult.: 1
Max.: 2.843
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 2 % 37 V 100 mA - 40 C + 85 C TL431 Reel, Cut Tape, MouseReel
Nexperia Voltage References BIPOLAR DISCRETES 2.389In Stock
Min.: 1
Mult.: 1
Max.: 2.389
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 2 % 37 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Nexperia Voltage References SOT23 36V .1A ADJ PREC SHUNT 1.461In Stock
Min.: 1
Mult.: 1
Max.: 1.461
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 2 % 37 V 100 mA - 40 C + 125 C TL431 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Voltage References BIPOLAR DISCRETES 3.783In Stock
Min.: 1
Mult.: 1
Max.: 3.000
Reel: 3.000

SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Nexperia Voltage References BIPOLAR DISCRETES 4.700In Stock
Min.: 1
Mult.: 1
Max.: 4.700
Reel: 10.000

SMD/SMT SOT-23-3 AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Voltage References BIPOLAR DISCRETES 2.574In Stock
Min.: 1
Mult.: 1
Max.: 2.574
Reel: 3.000

SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Nexperia Voltage References BIPOLAR DISCRETES 9.170In Stock
Min.: 1
Mult.: 1
Max.: 9.170
Reel: 10.000

SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Nexperia Voltage References BIPOLAR DISCRETES 9.219In Stock
Min.: 1
Mult.: 1
Max.: 9.219
Reel: 10.000

SMD/SMT SOT-23-3 AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Voltage References The factory is currently not accepting orders for this product.
13.251Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 250
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 0.5 % 37 V 100 mA - 40 C + 125 C TL431 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Voltage References TL431BCDBZR/SOT23/TO-236AB Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Max.: 250
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 0.5 % 37 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
Nexperia Voltage References TL431AQDBZR/SOT23/TO-236AB N/A
Min.: 1
Mult.: 1
Max.: 250
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 1 % 37 V 100 mA - 40 C + 125 C TL431 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Voltage References The factory is currently not accepting orders for this product. Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Max.: 250
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Voltage References The factory is currently not accepting orders for this product. N/A
Min.: 1
Mult.: 1
Max.: 250
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 2 % 37 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel