Texas Instruments Voltage References

Results: 1.832
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Automotive low-drif t low-power small- 6.295In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Series Precision References 4.096 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Shunt 36.995In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Tube
Texas Instruments Voltage References Adj Shunt 41.972In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Tube
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL431BIDBZT 110.374In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V Precision Mcrp wr Shunt .5% acc A A 595-LM4040C25IDCKR 30.919In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive 20-ppm/C (max) 100-uA 3-pi 15.185In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Series Precision References 4.096 V 0.2 % 20 PPM / C 5.5 V 10 mA - 40 C + 125 C REF31 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol A 926-LM4040AIM350NOPB 38.292In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5020AID 6.307In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Series Precision References 2.048 V 0.1 % 8 PPM / C 18 V 10 mA - 40 C + 125 C REF5020 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5030AIDGKT 9.179In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 Series Precision References 3 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5030 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5040AIDGKR 7.842In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 Series Precision References 4.096 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5040ID 4.769In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Series Precision References 4.096 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Shunt 52.894In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Tube
Texas Instruments Voltage References 5V Precision Mcrpwr Shunt 1% acc A 595-L A 595-LM4040D50QDBZT 23.520In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive low-drif t low-power small- 12.583In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Series Precision References 3 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 2.857In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Series, Shunt References 2.5 V 0.5 % 100 PPM / C - 40 C + 85 C LM4040C25IDBZR1G4 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References 5-V 3-ppm/ C high-p recision voltage ref A 595-REF6250IDGKT 2.565In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 Series Precision References 5 V 0.05 % 3 PPM / C 5.5 V 1.15 mA - 40 C + 125 C REF6250 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1uA SOT23-3 10ppm/C Shunt ALT 595-REF111 ALT 595-REF1112AIDBZT 5.844In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Shunt References 1.25 V 0.2 % 50 PPM / C 5 mA - 40 C + 85 C REF1112 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 4.096V 4ppm/DegC 100 uA SOT23-6 Series A A 595-REF3440IDBVR 11.260In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 Series References 4.096 V 0.2 % 30 PPM / C 5.5 V 10 mA - 40 C + 125 C REF3240 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Enhanced product 2. 5-V low-drift low- 13.288In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 Series Precision References 2.5 V 0.05 % 6 PPM / C 12 V 10 mA - 55 C + 125 C REF3425 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Rail Virtual Ground A 595-TLE2426IDR A 5 A 595-TLE2426IDR 22.307In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Ground Precision References 2 V to 20 V 1 % 35 PPM / C 40 V 20 mA - 55 C + 125 C TLE2426 Tube
Texas Instruments Voltage References Enhanced product 3- V low-drift low-po 3.142In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 Series Precision References 3 V 0.05 % 2.5 PPM / C 12 V 10 mA - 55 C + 125 C REF3430 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr LDO Vt g Ref 2.820In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Series Precision References 1.024 V 0.1 % 3 PPM / C 5.6 V 8 mA 0 C + 70 C LM4140 Tube
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 595-4050QC A 595-4050QCEM3X4.1NPB 1.899In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 4.096 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048-V Precision Mc rpwr Shunt .5% acc 4.172In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.048 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec Micropower Shun t VTG Ref A 595-LM4 A 595-LM4041QEEM31.2NO 4.839In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 AEC-Q100 Reel, Cut Tape, MouseReel