Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 41.514In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 6 pin Smart Reset 20.393In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT DFN-6 5.5 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 s 5.5 V - 40 C + 85 C SR2 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart push-button on/off controller with Smart Reset and power-on lockout 56.831In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT DFN-12 3.4 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C 1 % SRC0 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 100 mV Voltage Sense 1.6V to 5.7V 0.8uA 23.557In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 2.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup Programmable 6 V - 40 C + 85 C 2 % STM1831 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Ultra-low power volt Supervisor w/Reset 17.132In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 1.11 V, 3.075 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 900 ms 5.5 V - 40 C + 85 C STM6717 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Micro Supervisor LV High Accuracy SOT23 29.249In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.8 V, 2.5 V, 3.3 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 1.5 % STM6710 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Precision Supervisor Triple/Quad Voltage 2.540In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.8 V, 3.3 V, 5 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 1.5 % STM6710 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.37VRST Active Low Push-Pull Reset 4.025In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.37 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1810 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Dual Smart Reset 1.65V to 5.5V 1.5uA 2.319In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UDFN-6 5.5 V - 40 C + 85 C STM6524 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.65V w/Batt Switch 2.414In Stock
Min.: 1
Mult.: 1
: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM818L/M Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Supervisor 3.416In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active High, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6821 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Low Power Voltage Detector 6.308In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-323-3 3.1 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 3.039In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 2.925 V, Adjustable 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6779 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits RESET CIRCUIT 10.068In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM1001 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.8V Active Lo Open Drain Voltage Detect 31.104In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 2.8 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Supervisor 3.801In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6322 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Dual push-button Smart Reset 1.575In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-8 2.625 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 140 ms 5.5 V - 40 C + 85 C STM6503 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 4-Pin Smart Reset IC 2V to 5.5V 1uA 14.894In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT UDFN-6L 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Push-Button Power On Lock Out 2.919In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-12 3.5 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart push-button on/off controller with Smart Reset and power-on lockout 3.286In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-12 3.5 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.65V w/Batt Switch 3.684In Stock
Min.: 1
Mult.: 1
: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM690A Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.625V w/Batt Switch 4.264In Stock
Min.: 1
Mult.: 1
: 2.500

Voltage Supervisory SMD/SMT SOIC-8 2.625 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM795T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.33V Micropower AHL 3.802In Stock
Min.: 1
Mult.: 1
: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.33 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup 300 ms 5.5 V - 40 C + 85 C TS834 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4 pin Smart Reset 6.070In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT DFN-6 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 7.5 s 5.5 V - 40 C + 85 C SR1 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 1.6V Active Lo Open Drain Voltage Detect 6.342In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 1.6 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel