Linear Voltage Regulators

Results: 1.526
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage, Min Input Voltage, Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
onsemi Linear Voltage Regulators 15V 1A Positive 7.974In Stock
Min.: 1
Mult.: 1
Max.: 250

MC7815A Through Hole TO-220-3 1 Output Positive 15 V 1 A Fixed - 40 C + 125 C 3.5 mA Tube
Texas Instruments Linear Voltage Regulators +5V/500Ma Vreg 426In Stock
Min.: 1
Mult.: 1

LM309 Through Hole TO-39-3 1 Output Positive 5 V 1 A Fixed 0 C + 125 C 10 mA Bulk
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator
2.523In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed 0 C + 125 C 6.5 mA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator
1.567In Stock
Min.: 1
Mult.: 1
: 2.000

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 10V 100mA Fixed Pos Voltage Regulator
3.186In Stock
Min.: 1
Mult.: 1
: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 10 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape
onsemi Linear Voltage Regulators 15V 1A Positive 20.005In Stock
Min.: 1
Mult.: 1
Max.: 300

MC7815 Through Hole TO-220-3 1 Output Positive 15 V 1 A Fixed - 40 C + 125 C 3.5 mA Tube
onsemi Linear Voltage Regulators 12V 500mA Positive 9.419In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

MC78M12A SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 18V 500mA Positive 14.991In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

MC78M18 SMD/SMT TO-252-3 1 Output Positive 18 V 500 mA Fixed 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 500mA 12V VREG 10.369In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

MC78M12 SMD/SMT DPAK-3 (TO-252-3) 1 Output Positive 12 V 500 mA Fixed - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1A 5V output linear regulator / LDO in h A 926-LM309H/NOPB 389In Stock
Min.: 1
Mult.: 1

LM309 Through Hole TO-39-3 1 Output Positive 5 V 1 A Fixed 0 C + 125 C 10 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCLPR 2.489In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 0 C + 125 C 1.5 mA Bulk
Texas Instruments Linear Voltage Regulators 500-mA low-noise ul tra-low-IQ high-PSRR 12.905In Stock
Min.: 1
Mult.: 1
: 12.000

TPS7A21 SMD/SMT DSBGA-4 1 Output Positive 800 mV to 5.5 V 500 mA Adjustable - 40 C + 125 C 7 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator 3.878In Stock
Min.: 1
Mult.: 1
: 2.000

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 9V 100mA Fixed Pos V oltage Regulator 4.010In Stock
Min.: 1
Mult.: 1
: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05IKCS
635In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed - 40 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Neg V oltage Regulator
13.029In Stock
Min.: 1
Mult.: 1
: 2.500

UA79M SMD/SMT TO-252-3 1 Output Negative - 5 V 500 mA Fixed 0 C + 125 C 2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 119.479In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 1A Negative 13.684In Stock
Min.: 1
Mult.: 1
Max.: 250

MC7915 Through Hole TO-220-3 1 Output Negative - 15 V 1 A Fixed - 40 C + 125 C 4.4 mA Tube
onsemi Linear Voltage Regulators 5V 100mA Positive Extended Temp 22.050In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

NCV78L05A SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 3 mA AEC-Q100 Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 5V 12.138In Stock
11.000On Order
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 6.900In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators Precision 1.5A Reg 12V Out Dual Gauge 5.300In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 0 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 12.501In Stock
Min.: 1
Mult.: 1
: 2.500

L79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.959In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 1 Output Positive 5 V 500 mA Fixed - 40 C + 150 C 40 uA AEC-Q100 Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 1.5-A negative adj u stable linear volta ENV 926-LM337T/NOPB 2.153In Stock
Min.: 1
Mult.: 1

LM337 SMD/SMT TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable 0 C + 125 C 65 uA Tube