12 V Linear Voltage Regulators

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
onsemi Linear Voltage Regulators 12V 500mA Positive 9.882In Stock
Min.: 1
Mult.: 1
: 2.500

MC78M12A SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 500mA 12V VREG 11.961In Stock
Min.: 1
Mult.: 1
: 2.500

MC78M12 SMD/SMT DPAK-3 (TO-252-3) 1 Output Positive 12 V 500 mA Fixed 14 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12.0V 100mA A 595-UA 78L12ACLPM A 595-UA A 595-UA78L12ACLPM 1.951In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACDR 4.285In Stock
Min.: 1
Mult.: 1
: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 3.482In Stock
Min.: 1
Mult.: 1
: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 12V 1.5A 3 Terminal 10.890In Stock
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 FP 1 Output Positive 12 V 1.5 A Fixed 14.5 V 30 V - 40 C + 85 C 4.3 mA Bulk
Nisshinbo Linear Voltage Regulators 12V .5A 3 Terminal 2.923In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 FP 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 85 C 4.1 mA Bulk
onsemi Linear Voltage Regulators 12V 500mA Positive 4.621In Stock
Min.: 1
Mult.: 1

MC78M12 Through Hole TO-220-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Tube
Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 0.5A 1.2V 35V 577In Stock
Min.: 1
Mult.: 1
: 3.000

NJM7x SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 125 C 4.1 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACD 2.479In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 0.1A Positive 10.455In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 14 V 35 V 0 C + 150 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 12.380In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SO 1 Output Positive 12 V 100 mA Fixed 14 V 35 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACDR 2.290In Stock
Min.: 1
Mult.: 1
: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1A 16V high-PSRR lin ear voltage regulat 1.279In Stock
Min.: 1
Mult.: 1

TLV761 SMD/SMT SOT-223-4 1 Output Positive 12 V 1 A Fixed 2.5 V 16 V - 40 C + 125 C 65 uA
Texas Instruments Linear Voltage Regulators 1A 16V high-PSRR lin ear voltage regulat 2.443In Stock
Min.: 1
Mult.: 1
: 2.500

TLV761 SMD/SMT TO-252-3 1 Output Positive 12 V 1 A Fixed 2.5 V 16 V - 40 C + 125 C 65 uA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 1.988In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 125 C

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 12V 5.752In Stock
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 125 C 2.1 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 350mW 9.745In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5-A 30-V linear vo ltage regulator 3- A 595-LM7812S/NOPB 2.748In Stock
Min.: 1
Mult.: 1
: 500

LM7800 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 12 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V Fixed Pos 1.463In Stock
Min.: 1
Mult.: 1

TL780 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14.5 V 30 V 0 C + 125 C 5.5 mA Tube
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator A A 595-UA78L12ACLP 2.754In Stock
Min.: 1
Mult.: 1
: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Reel, Cut Tape

onsemi Linear Voltage Regulators 12V 1A Positive 10.096In Stock
Min.: 1
Mult.: 1
: 800

MC7812A SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 12 V 1 A Fixed 14 V 35 V 0 C + 125 C 3.4 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 1A Positive 17.479In Stock
Min.: 1
Mult.: 1
Max.: 560
: 2.500

MC7812 SMD/SMT TO-252-3 1 Output Positive 12 V 1 A Fixed 14 V 35 V - 40 C + 125 C 3.4 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 1A Positive 5.696In Stock
1.950Expected 07/05/2026
Min.: 1
Mult.: 1
Max.: 350

MC7812 Through Hole TO-220-3 1 Output Positive 12 V 1 A Fixed 14 V 35 V - 40 C + 125 C 3.4 mA Tube

onsemi Linear Voltage Regulators 12V 1A Positive 5.042In Stock
4.000Expected 04/05/2026
Min.: 1
Mult.: 1
Max.: 350
: 800

MC7812 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 12 V 1 A Fixed 14 V 35 V 0 C + 125 C 3.4 mA Reel, Cut Tape, MouseReel