Diotec Semiconductor Linear Voltage Regulators

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Diotec Semiconductor Linear Voltage Regulators VR, SOT-223, 40V, 1.25V, 37V, 125C 3.483In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable - 40 C + 125 C Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators SOT-89, 40V, 11.76V, 12.24V, 85C, 0.005mA
900Expected 24/04/2026
Min.: 1
Mult.: 1

Diotec Semiconductor Linear Voltage Regulators VR, D2PAK, -35V, -11.52V, -12.48V, 125C, 8mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800
SMD/SMT TO-263AB-4 1 Output Negative - 12 V 1 A Fixed - 35 V - 40 C + 85 C 4.4 mA Reel, Cut Tape, MouseReel
Diotec Semiconductor Linear Voltage Regulators SOT-23-5, 18V, 1.76V, 1.84V, 125C, 0.5A Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Output Positive 1.8 V 500 mA Fixed 2.2 V 15 V - 40 C + 125 C 1 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators SOT-23-5, 18V, 1.76V, 1.84V, 125C, 0.5A, AEC-Q100 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Output Positive 1.8 V 500 mA Fixed 2.2 V 15 V - 40 C + 125 C 1 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators SOT-23-5, 18V, 2.94V, 3.06V, 125C, 0.001mA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Output Positive 3 V 500 mA Fixed 2.2 V 15 V - 40 C + 125 C 1 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators SOT-23-5, 18V, 2.94V, 3.06V, 125C, 0.001mA, AEC-Q100 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Output Positive 3 V 500 mA Fixed 2.2 V 15 V - 40 C + 125 C 1 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators SOT-23-5, 18V, 3.92V, 4.08V, 125C, 0.001mA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Output Positive 4 V 500 mA Fixed 2.2 V 15 V - 40 C + 125 C 1 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators SOT-23-5, 18V, 3.92V, 4.08V, 125C, 0.001mA, AEC-Q100 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Output Positive 4 V 500 mA Fixed 2.2 V 15 V - 40 C + 125 C 1 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators Capacitor-free LDO VR, DFN-4, 6V, 1.78V, 1.82V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-4 1 Output Positive 1.8 V 300 mA Fixed 1.4 V 5.5 V - 50 C + 150 C 30 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators Capacitor-free LDO VR, DFN-4, 6V, 2.97V, 3.03V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-4 1 Output Positive 3 V 300 mA Fixed 1.4 V 5.5 V - 50 C + 150 C 30 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators Capacitor-free LDO VR, DFN-4, 6V, 3.26V, 3.34V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-4 1 Output Positive 3.3 V 300 mA Fixed 1.4 V 5.5 V - 50 C + 150 C 30 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators SOT-23, 7V, 1.76V, 1.84V, 125C, 0.004mA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 1 Output Positive 1.8 V 200 mA Fixed 3 V 36 V - 40 C + 125 C 2.5 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators SOT-23, 7V, 3.23V, 3.37V, 125C, 0.004mA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 1 Output Positive 3.3 V 200 mA Fixed 3 V 36 V - 40 C + 125 C 2.5 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators +/-2% ToleranceVR, SOT-23-5, 6V, 1.76V, 1.84V, 125C, 800 nA Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Output Positive 1.8 V 500 mA Fixed 1.8 V 6 V - 40 C + 125 C 0.8 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators +/-2% Tolerance VR, SOT-23-5, 6V, 2.94V, 3.06V, 125C, 800 nA Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Output Positive 3 V 500 mA Fixed 1.8 V 6 V - 40 C + 125 C 0.8 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators +/-2% Tolerance VR, SOT-23-5, 6V, 3.234V, 3.366V, 125C, 800 nA Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Output Positive 3.3 V 500 mA Fixed 1.8 V 6 V - 40 C + 125 C 0.8 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators +/-2% Tolerance VR, SOT-23-5, 6V, 3.528V, 3.672V, 125C, 800 nA Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Output Positive 3.6 V 500 mA Fixed 1.8 V 6 V - 40 C + 125 C 0.8 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators DPAK, 40V, 1.25V, 37V, 125C, 0.1mA Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500
Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators SOT-89, 30V, 4.8V, 5.2V, 125C, 6mA, AEC-Q100 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators DPAK, 36V, 4.8V, 5.2V, 150C, 6mA Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500
Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators DPAK, 36V, 5.8V, 6.2V, 150C, 6mA Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500
Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators DPAK, 36V, 7.7V, 8.3V, 150C, 6mA Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500
Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators DPAK, 36V, 8.6V, 9.4V, 150C, 6mA Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500
Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators DPAK, 36V, 11.5V, 12.5V, 150C, 6mA Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500
Reel, Cut Tape