Linear Voltage Regulators

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 3.306In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LM217 SMD/SMT D2PAK 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 1.0A Positive 3.603In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 8 V 1.5 A Fixed 10 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.5A Positive 4.697In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 24 V 500 mA Fixed 26 V 40 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 10.203In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 150 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Positive 5.620In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78 SMD/SMT DPAK 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 1.0A Positive 4.379In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V - 40 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 1.0A Positive 5.270In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 16.846In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.5A Positive 8.283In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 8 V 500 mA Fixed 10 V 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.5A Positive 8.194In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 8 V 500 mA Fixed 10 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.5A Positive 7.082In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.5A Positive 6.933In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.5A Positive 36.202In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.5A Positive 6.090In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 15 V 500 mA Fixed 17 V 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.5A Positive 8.284In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 15 V 500 mA Fixed 17 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.5A Positive 7.117In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 24 V 500 mA Fixed 26 V 40 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 6.736In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 16.192In Stock
11.500Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 1 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 3.317In Stock
5.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 6.0V 1.0A Positive 2.423In Stock
2.000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 6 V 1.5 A Fixed 8 V 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Positive voltage regulator ICs 1.641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 6 V 1.5 A Fixed 8 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 1.0A Positive 2.664In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 8 V 1.5 A Fixed 10 V 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 1.0A Positive 1.914In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 9 V 1.5 A Fixed 11 V 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 1.0A Positive 1.655In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 1.0A Positive 2.463In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V - 40 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel