STDRIVE601TR

STMicroelectronics
511-STDRIVE601TR
STDRIVE601TR

Mfr.:

Description:
Gate Drivers Triple half-bridge high-voltage gate driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.987

Stock:
1.987 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,25 kr. 14,25 kr.
10,59 kr. 105,90 kr.
9,70 kr. 242,50 kr.
8,65 kr. 865,00 kr.
8,13 kr. 2.032,50 kr.
Full Reel (Order in multiples of 1000)
7,61 kr. 7.610,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-28
3 Driver
3 Output
350 mA
9 V
20 V
120 ns
50 ns
- 40 C
+ 125 C
STDRIVE601
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 120 ns
Maximum Turn-On Delay Time: 120 ns
Moisture Sensitive: Yes
Product Type: Gate Drivers
Propagation Delay - Max: 85 ns
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 809 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

STDRIVE601 Triple Half-Bridge Gate Driver

STMicroelectronics STDRIVE601 Triple Half-Bridge Gate Driver is a high-voltage device manufactured with BCD6s offline technology. The device is a single chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. All device outputs can sink and source 350mA and 200mA respectively. Prevention from cross conduction is ensured by interlocking and deadtime functions. The device has dedicated input pins for each output and a shutdown pin. The logic inputs are CMOS/TTL-compatible down to 3.3V for easy interfacing with control devices. Matched delays between low-side and high-side sections guarantee no cycle distortion and allow high-frequency operation.