VNI2140J

STMicroelectronics
511-VNI2140J
VNI2140J

Mfr.:

Description:
Gate Drivers Dual High Side Power Solid State

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.015

Stock:
2.015 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,47 kr. 19,47 kr.
15,14 kr. 151,40 kr.
13,58 kr. 339,50 kr.
12,46 kr. 1.246,00 kr.
11,71 kr. 2.927,50 kr.
11,41 kr. 5.705,00 kr.
11,04 kr. 11.040,00 kr.
10,67 kr. 21.340,00 kr.
10,44 kr. 41.760,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
20,14 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Relay Drivers
High-Side
SMD/SMT
PowerSSO-12
2 Driver
2 Output
1 A
9 V
45 V
10 us
8 us
- 40 C
+ 125 C
VNI2140J
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 30 us
Maximum Turn-On Delay Time: 20 us
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Output Voltage: 45 V
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

VNI2140J Solid State Relays

STMicroelectronics VNI2140J high side smart power solid state relay is a power management device designed to drive two independent resistive or inductive loads with one side connected to ground. The STMicroelectronics VNI2140J smart power solid state relay provides a nominal current of 0.5A per channel and features shorted load protections. The STMicroelectronics VNI2140J solid state relay also offers junction overtemperature protection and protection against loss of ground.