Gate Drivers

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers Hi-Vltg and Lo Side Driver 5.362In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Tube

STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 3.319In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 2.386In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Tube
STMicroelectronics Gate Drivers CFL/TL Ballast 1.718In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-16 2 Driver 2 Output 450 mA 10 V 16.6 V 80 ns 40 ns - 40 C + 125 C L6574 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Configurable multi channel relay driver 2HS + 6HS/LS 1.476In Stock
Min.: 1
Mult.: 1
: 2.500

Relay Drivers High-Side, Low-Side SMD/SMT HTSSOP-24 8 Driver 8 Output 3.3 V 5 V - 40 C + 125 C L9026 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Low Side Driver 5V 488In Stock
Min.: 1
Mult.: 1
: 600

Driver ICs - Various Low-Side SMD/SMT PowerSO-38 4 Driver 4 Output 2 A 4.5 V 5.5 V - 40 C + 150 C L9362 AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers HI-SIDE DRVR W/ANALOG CRRNT SNSE 2.978In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 6 A 4.5 V 28 V - 40 C + 150 C VN5E010AH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Dual High Side Power Solid State 1.953In Stock
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT PowerSSO-12 2 Driver 2 Output 1 A 9 V 45 V 10 us 8 us - 40 C + 125 C VNI2140J Tube

STMicroelectronics Gate Drivers Hi-Vltg and Lo Side Driver 3.839In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386E Tube
STMicroelectronics Gate Drivers 600V 290 mA Source 430 mA sink BCD 6.451In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad HiSide smart Pwr Solid St Relay 2.966In Stock
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT PowerSO-12 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-33-E Tube
STMicroelectronics Gate Drivers SNGL CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 2.497In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 2 A 4.5 V 28 V - 40 C + 150 C VN5E050AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers DBLE CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 957In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 3 A 4.5 V 28 V - 40 C + 125 C VND5E025MK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double channel high-side driver with MultiSense analog feedback 1.957In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 2 Driver 2 Output 1 A 4 V 28 V - 40 C + 150 C VND7140AJ AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers OMNIFET III Low Side 13A 41V 90mOhm 26.675In Stock
Min.: 1
Mult.: 1
: 1.000

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 13 A 3.5 V 5.5 V 10 us 2.7 us - 40 C + 150 C VNL5090N3-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-voltage high and low side driver for automotive applications 8.633In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 650 mA 6.3 V 17 V 50 ns 30 ns - 40 C + 125 C A6387 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Hi-Volt Half Bridge 5.694In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 270 mA 10 V 16.6 V 275 ns 150 ns - 40 C + 125 C L6571 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 4A dual low side MOSFET driver 7.546In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT 2 Driver 2 Output 4 A 4.5 V 18 V 10 ns 10 ns - 40 C + 105 C PM8834 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High VTG gate driver 2.319In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6395 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage half-bridge gate driver for GaN transistors 2.467In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 1 Output 5.5 A, 6 A 4.75 V 20 V 7 ns 5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Advanced IGBT/MOSFET driver 2.226In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 0 V 16 V Inverting 130 ns 75 ns - 40 C + 125 C TD350E Tube
STMicroelectronics Gate Drivers QUAD CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 907In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 4 Driver 4 Output 1 A 4.5 V 28 V - 40 C + 125 C VNQ5E160AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V 2.304In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 5 A 24 V 250 ns 250 ns - 40 C + 150 C VNN3NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Parallel 1.341In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-20 4 Driver 4 Output 700 mA 4.5 V 32 V - 40 C + 150 C L9338 AEC-Q100 Tube
STMicroelectronics Gate Drivers 1A low-side gate driver 20.494In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 1 A 10 V 18 V 20 ns 20 ns - 40 C + 125 C PM8841 Reel, Cut Tape, MouseReel