R2A25110KSP#U50

Renesas Electronics
968-R2A25110KSP#U50
R2A25110KSP#U50

Mfr.:

Description:
Galvanically Isolated Gate Drivers GDU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
51,92 kr. 51,92 kr.
44,54 kr. 445,40 kr.
41,70 kr. 1.042,50 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SSOP-48
2 Channel
2500 Vrms
- 40 C
+ 125 C
300 mW
140 ns
Tray
Brand: Renesas Electronics
Input Voltage - Max: 5.5 V
Input Voltage - Min: 4.5 V
Logic Type: IGBT
Maximum Turn-Off Delay Time: 140 ns
Maximum Turn-On Delay Time: 140 ns
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Product: Intelligent Power Devices
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 240
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

R2A25110KSP Intelligent Power Device

Renesas Electronics R2A25110KSP Intelligent Power Device is designed for IGBT gate-drive in a high voltage inverter application. The Micro Isolator with the coreless transformer configuration is implemented for data transfer with high voltage isolation between the primary circuit (MCU side) and the secondary circuit (IGBT side).

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.