TO-220-6 AC/DC Converters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
ROHM Semiconductor AC/DC Converters PMIC, AC/DC Converter IC with 15-27.5V Input including SiC MOSFET 1,700V, 120kHz Switching 226In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-6 15 V 27.5 V SiC 120 kHz 2 mA - 40 C + 105 C Tube
ROHM Semiconductor AC/DC Converters PMIC, AC/DC Converter IC with 15-27.5V Input including SiC MOSFET 1,700V, 120kHz Switching
238Expected 12/06/2026
Min.: 1
Mult.: 1

Through Hole TO-220-6 15 V 27.5 V SiC 120 kHz 2 mA - 40 C + 105 C Tube