AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 2.6 W (85-265 VAC) 2.8 W (230 VAC) 31.551In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C 6 V 2.6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21.5W 85-265 VAC 28W/230 VAC 45.153In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C TNY278 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 148W/195W 8.922In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 148 W 85 VAC 265 VAC Si 132 kHz 83 % 1.4 mA - 40 C + 150 C TOP258 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 40.261In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP266 Tube
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 22.732In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 8.5 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Tube
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 93.548In Stock
Min.: 1
Mult.: 1
: 2.500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 40.576In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 17 W, 28.5 W Si 66 kHz, 132 kHz 3.4 mA - 40 C + 150 C TOP266 Tube
Power Integrations AC/DC Converters 6W 85-265 VAC 9W 230 VAC 43.130In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6W 85-265 VAC 9W 230 VAC 103.212In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube
Power Integrations AC/DC Converters 9.5W 85-265 VAC 15W/230 VAC 33.895In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 9.5 W 85 VAC 265 VAC Si 132 kHz 68 % 265 uA - 40 C + 150 C 375 mA TNY266 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 105.687In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 15 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Tube
Power Integrations AC/DC Converters 25W 85-265 VAC 32W/230 VAC 18.866In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 12 W Si 132 kHz 65 % 510 uA - 40 C + 150 C TNY279 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 30.977In Stock
Min.: 1
Mult.: 1
: 2.500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 112W/148W 18.255In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 36 V 148 W 2.83 V 3.25 V Si 132 kHz 83 % 55 uA - 40 C + 150 C 1.7 mA TOP268 Tube
Power Integrations AC/DC Converters 75 W (85-265 VAC) 7.771In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 3 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-Pro Reel, Cut Tape
Power Integrations AC/DC Converters NL, Int OL Switcher 3W 85-265\230 VAC 58.586In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C 85 V to 265 V 3 W 50 V Si 100 kHz 63 % 250 uA - 40 C + 150 C 375 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 45.791In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 36.5 W 85 VAC 265 VAC Si 67 % 930 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 20W/30W PK 22.479In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 11 W, 20 W 85 VAC 265 VAC Si 66 kHz, 132 kHz 78 % 1.3 mA - 40 C + 150 C TOP254 Tube
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 2.558In Stock
Min.: 1
Mult.: 1
: 2.500

Si LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 1.965In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 445 uA TNY17 Tube
Power Integrations AC/DC Converters 25 W (85-265 VAC) 9.016In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 12 W (85-265 VAC) 1.997In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10W 85-265 VAC 15W100/115/230 VAC 1.069In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 254W/333W 749In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 700 V 333 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 11.1 A TOP261 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,50W/75W 3.973In Stock
Min.: 1
Mult.: 1
: 1.000

Si TOP268 Reel, Cut Tape, MouseReel