TopSwitch-HX AC/DC Converters

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Off-Line Switcher IC 20W/30W PK 1.023In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C 700 V 28 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.08 A TOP254 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 22W/35W PK 1.183In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 30 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 171W/238W 47In Stock
500Expected 31/03/2026
Min.: 1
Mult.: 1

Through Hole TO-220-7C Si - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 200W/275W 230In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7 700 V 275 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 9 A TOP260 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 254W/333W 118In Stock
500Expected 25/03/2026
Min.: 1
Mult.: 1

Through Hole TO-220-7 700 V 333 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 11.1 A TOP261 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 10-13W PK 15-21W PK 1.772In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C 700 V 15 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 680 mA TOP252 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK 616In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 38 W Si 132 kHz 83 % 1.3 mA - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 30W/45W PK 10In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 30W/45W PK 584In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 148W 643In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 195 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC Converters 13W (85-264V AC) 21W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP252 Tube
Power Integrations AC/DC Converters 10W/13W PK 85-264VAC 15W/21W PK (230V AC) Non-Stocked
Min.: 1.000
Mult.: 50

Through Hole DIP-8C Si - 40 C + 150 C TOP252 Tube
Power Integrations AC/DC Converters 29W (85-264VAC) 43W (230V AC) Non-Stocked
Min.: 3.840
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC Converters 15W/25W PK 85-264VAC 25W/38W PK (230V AC) Non-Stocked
Min.: 1.000
Mult.: 50

Through Hole DIP-8C Si - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC Converters 43W (85-264VAC) 62W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP254 Tube
Power Integrations AC/DC Converters 20W/30W PK 85-264VAC 28W/47W PK (230V AC) Non-Stocked
Min.: 1.000
Mult.: 50

Through Hole DIP-8C Si - 40 C + 150 C TOP254 Tube
Power Integrations AC/DC Converters 57W (85-264VAC) 81W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP255 Tube
Power Integrations AC/DC Converters 119W (85-264VAC) 157W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP257 Tube
Power Integrations AC/DC Converters 30W/45W PK 85-264VAC 41W/70W PK (230V AC) Non-Stocked
Min.: 1.000
Mult.: 50

Through Hole DIP-8C Si - 40 C + 150 C TOP257 Tube
Power Integrations AC/DC Converters 148W (85-264VAC) 195W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP258 Tube
Power Integrations AC/DC Converters 171W (85-264VAC) 238W (230V AC) Non-Stocked
Min.: 1
Mult.: 1

Through Hole eSIP-7C Si - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC Converters 200W (85-264VAC) 275W (230V AC) Non-Stocked
Min.: 3.840
Mult.: 48

Si TOP260 Tube