LM4040 Precision Micropower Voltage References

Texas Instruments LM4040 Precision Micropower Shunt Voltage References are versatile, easy-to-use devices for many applications. The 2-pin fixed-output LM4040 needs no external capacitors and is stable with all capacitive loads. Furthermore, the references deliver low dynamic impedance, noise, and temperature coefficients to support a stable output voltage over a wide range of operating currents and temperatures.

Results: 252
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol 4.501In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref 2.434In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 10 V 1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Bulk
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref 683In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 2.5 V 1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Bulk
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol 465In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 4.096 V 1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Bulk
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref 3.016In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 5 V 1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Bulk
Texas Instruments Voltage References PREC MICROPWR SHUNT VLTG REF A 926-LM404 A 926-LM4040EIM3X25NPB 240In Stock
6.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 2 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol A 926-LM4040EIM3X30NPB 1.222In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 2 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol A 926-LM4040EIM325NOPB 1.034In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 2 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References PREC MICROPWR SHUNT VLTG REF A 926-LM404 A 926-LM4040CIM325NOPB 185In Stock
8.975Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 4.096V Precision Mcr pwr Shunt .1% acc 74In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 4.096 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048-V Precision Mc rpwr Shunt .2% acc 580In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.048 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision MicroPWR S hunt Vltg Ref A 595 A 595-M4040QCIM3X25NPB 735In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision MicroPWR S hunt Vltg Ref 945In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 2 % 150 PPM / C - 40 C + 125 C LM4040 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048-V Precision Mc rpwr Shunt .5% acc A 595-LM4040C20QDBZT
2.849Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref
6.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.048 V 2 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive 100-ppm/ C precision micropo Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 10-V Prec Micropower Shunt .2% accuracy Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 10 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel
Texas Instruments Voltage References 3-V Precision Mcrpwr Shunt Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 3 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel
Texas Instruments Voltage References 5-V Precision Mcrpwr Shunt .2% acc Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 5 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel
Texas Instruments Voltage References 10-V Prec Micropower Shunt 0.5% accuracy Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 10 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 595-LM4040 A 595-LM4040CIM725NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 150 PPM / C 2.5 V - 40 C + 85 C LM4040 Reel
Texas Instruments Voltage References 2.5V Precision Mcrpw r Shunt 1% acc A 59 A 595-LM4040D25QDBZR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 4.096-V Prec Micro P wr Shunt Vltg Ref A A 595-LM4040D41ILPR Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 1.000

Through Hole TO-92-3 Shunt Precision References 4.096 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Bulk
Texas Instruments Voltage References 8.192-V Prec M-P Shu nt 1% accuracy A 59 A 595-LM4040D82IDBZR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 8.192 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 8.192-V Prec M-P Shu nt 1% accuracy Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 8.192 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel