XCL micro DC/DC Converters

Torex XCL micro DC/DC Converters combine an inductor and a control IC in an ultra-small package. The XCL micro DC/DC converters are an ideal choice for noise-sensitive environments. Designed for use with ceramic capacitors at an appropriate switching speed, the devices deliver a stable power supply with low ripple voltage. Torex XCL micro DC/DC Converters also provide excellent EMI noise protection. The converters are available in three versions. The pocket type supports currents up to 1A, and the inductor covers the DC/DC converter IC in this version, which enables the suppression of externally emitted noise. The stack type helps in reducing costs by simplifying the manufacturing process. The multiple type supports large currents up to 2A.

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Torex Semiconductor Switching Voltage Regulators 400mA Inductor DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-EP-8 Buck 2.2 V 400 mA 1 Output 1.2 MHz - 40 C + 85 C XCL201/XCL201 Reel
Torex Semiconductor Switching Voltage Regulators 400mA Inductor DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-EP-8 Buck 2.3 V 400 mA 1 Output 1.2 MHz - 40 C + 85 C XCL201/XCL201 Reel
Torex Semiconductor Switching Voltage Regulators 400mA Inductor DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-EP-8 Buck 2.5 V 400 mA 1 Output 15 uA 1.2 MHz - 40 C + 85 C XCL201/XCL201 Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 1 V 600 mA 1 Output 46 uA 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 1.1 V 600 mA 1 Output 46 uA 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 1.2 V 600 mA 1 Output 46 uA 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 1.4 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 1.5 V 600 mA 1 Output 46 uA 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 2 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 2.5 V 600 mA 1 Output 46 uA 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 2.8 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 3 V 600 mA 1 Output 46 uA 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 3.1 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 3.2 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 3.5 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 3.6 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 1.5 V 600 mA 1 Output 46 uA 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 2.5 V 600 mA 1 Output 46 uA 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 2.8 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 3 V 600 mA 1 Output 46 uA 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 1 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 1.5 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 1.9 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 2.7 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel
Torex Semiconductor Switching Voltage Regulators 600mA Inductor micro DCDC Converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT CL-2025-02-8 Buck 2.8 V 600 mA 1 Output 3 MHz - 40 C + 85 C Reel