Power Integrations TOP264 Series AC/DC Converters

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,30W/49W 70.606In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 30 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Of-Ln Sw EcoSmrt 43W/62W 11.637In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 43 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 43W/62W 11.866In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 12 W, 22.5 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP264 Tube