L99MH98-TR

STMicroelectronics
511-L99MH98-TR
L99MH98-TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive octal half-bridge pre-driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.505

Stock:
2.505 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
47,67 kr. 47,67 kr.
36,18 kr. 361,80 kr.
33,72 kr. 843,00 kr.
29,69 kr. 2.969,00 kr.
28,20 kr. 7.050,00 kr.
25,29 kr. 12.645,00 kr.
21,34 kr. 21.340,00 kr.
Full Reel (Order in multiples of 1560)
20,37 kr. 31.777,20 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Drivers
Octal Half-Bridge
6 V to 28 V
9 mA
- 40 C
+ 150 C
SMD/SMT
VQFN-48
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Number of Outputs: 8 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1560
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

L99MH98 Automotive Octal Half-Bridge Pre-Driver

STMicroelectronics L99MH98 Automotive Octal Half-Bridge Pre-Driver controls up to 16 N-channel MOSFETs and is intended for DC motor control applications such as automotive power seat control. The STMicroelectronics L99MH98 is hosted in a VFQFPN48L package with an exposed pad. This package also features wettable flanks for easy visual inspection of the solder joint. A 24-bit serial peripheral interface (SPI) configures and controls eight half-bridges or four H-bridges. The SPI status registers provide high-level diagnostic information such as supply voltage monitoring, charge pump voltage monitoring, temperature warning, and overtemperature shutdown. Each gate driver independently monitors the external MOSFET drain-source voltage for fault conditions.