STDRIVE101 Triple Half-Bridge Gate Driver

STMicroelectronics STDRIVE101 Triple Half-Bridge Gate Drivers are low-voltage gate drivers suitable for driving three-phase brushless motors. These single chips with three half-bridge gate drivers for N-channel power MOSFETs offer a 600mA current capability (sink/source) for each driver. The integrated low-drop linear regulator generates the supply voltage for both low-side and high-side gate drivers through bootstrap circuitry. The devices provide undervoltage lockout (UVLO) on the low- and high-side sections to keep the power switches from operating in low-efficiency or dangerous conditions. STMicroelectronics STDRIVE101 Triple Half-Bridge Gate Drivers are available in a VFQFPN24 package, with a -40°C to +125°C operating temperature range.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Gate Drivers Triple half-bridge gate driver 15.037In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 3 Driver 3 Output 600 mA 5.5 V 75 V - 40 C + 125 C STDRIVE101 Tray
STMicroelectronics Gate Drivers Triple half-bridge gate driver 4.000In Stock
8.000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

STDRIVE101 Reel, Cut Tape, MouseReel