TE Connectivity Power Line Filters

Results: 2.320
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Filter Type Voltage Rating Current Rating Mounting Style Termination Style Leakage Current Series Packaging Operating Frequency
TE Connectivity / Schaffner Power Line Filters FN3287-25-33-C33-R65 8In Stock
Min.: 1
Mult.: 1

3-Phase EMC/RFI Filter 530 VAC 25 A Chassis Mount Terminal Block 4.87 mA FN3287 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters 6A WIRE GENERAL PURPOSE FLTR 14In Stock
Min.: 1
Mult.: 1

1-Phase Two-Stage Filter 250 VAC 6 A Chassis Mount Wire 610 uA FN2090 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters 7A 4.5mA RFI FILTER Regeneration Units 3In Stock
10Expected 04/05/2026
Min.: 1
Mult.: 1

3-Phase EMC/RFI Filter 520 VAC 7 A Chassis Mount Terminal Block 2.5 mA FN3268 0 Hz to 60 Hz


TE Connectivity / Schaffner Power Line Filters FN2660-20-07-C0909 19In Stock
Min.: 1
Mult.: 1

EMC/EMI Filter 250 VAC 20 A Chassis Mount Wire 350 mA FN2660 0 Hz to 60 Hz


TE Connectivity / Schaffner Power Line Filters FN2660-20-103-C0909 14In Stock
Min.: 1
Mult.: 1

EMC/EMI Filter 250 VAC 20 A Chassis Mount IEC 320 C20 350 mA FN2660 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters FN2500-32-07-C13 16In Stock
Min.: 1
Mult.: 1

1-Phase EMI/EMC Filter 277 VAC 32 A Rack Mount Wire 870 uA FN2500 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters FN2640-16-07-C11 18In Stock
Min.: 1
Mult.: 1

1-Stage EMI/EMC Filter 250 VAC 16 A Rack Mount Wire 370 uA FN2640 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters FN2020-1/06 89In Stock
Min.: 1
Mult.: 1

1-Phase Single-Stage Filter 250 VAC 1 A Chassis Mount Faston 660 uA FN2020 0 Hz to 400 Hz


TE Connectivity / Schaffner Power Line Filters FN2410H-80/34 4In Stock
Min.: 1
Mult.: 1

EMC/RFI Filter 250 VAC 80 A Chassis Mount Terminal Block 2.6 mA 0 Hz to 400 Hz


TE Connectivity / Schaffner Power Line Filters FN2520-15-08-C1111 21In Stock
Min.: 1
Mult.: 1

EMC/EMI Filter 227 VAC 15 A Chassis Mount Screw 820 uA FN2520 50 Hz, 60 Hz


TE Connectivity / Schaffner Power Line Filters FN2660-10-103-C0909 16In Stock
Min.: 1
Mult.: 1

EMC/EMI Filter 250 VAC 10 A Chassis Mount IEC 320 C14 350 mA FN2660 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters 12A MEDICAL FASTON GENERAL PURPOSE FLTR 52In Stock
Min.: 1
Mult.: 1

1-Phase Single-Stage Filter 250 VAC 12 A Chassis Mount Faston 0 A FN2020 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters 6A 8mH EMC Filter 0mA Leakage current 20In Stock
Min.: 1
Mult.: 1

1-Phase EMI/EMC Filter 250 VAC 6 A Chassis Mount Terminal Block 9.4 mA FN 2415 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters 12A Fast-on Medical 46In Stock
Min.: 1
Mult.: 1

1-Phase EMI General Purpose 250 VAC 12 A Chassis Mount Faston 0 A FN2030 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters FN3288-50-53-C21-R65 4In Stock
Min.: 1
Mult.: 1

3-Phase EMC/RFI Filter 530 VAC 50 A Chassis Mount Terminal Block 400 uA FN3288 0 Hz to 60 Hz


TE Connectivity / Schaffner Power Line Filters 20A SAFETY M4 SCREW GENERAL PURPOSE FLTR 60In Stock
Min.: 1
Mult.: 1

1-Phase Single-Stage Filter 250 VAC 20 A Chassis Mount Screw 70 mA FN2010 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters 10A FAST ON LOW CAPACITANCE 36In Stock
Min.: 1
Mult.: 1

1-Phase Single-Stage Filter 250 VAC 10 A Chassis Mount Faston 70 mA FN2030 Bulk 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters HI PERFORM 10A FILTER MUTI-STAGE 18In Stock
Min.: 1
Mult.: 1

1-Phase Two-Stage Filter 250 VAC 10 A Chassis Mount Wire 660 uA FN2080 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters FN3256H-8-29-R69 7In Stock
Min.: 1
Mult.: 1

3-Phase and Neutral Filter 520 VAC 8 A Chassis Mount Terminal Block 600 uA FN3256 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters FN3287-50-53-C26-R65 4In Stock
Min.: 1
Mult.: 1

3-Phase EMC/RFI Filter 530 VAC 55 A Chassis Mount Terminal Block 2.5 mA FN3287 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters 1A FAST ON LOW CAPACITANCE 53In Stock
Min.: 1
Mult.: 1

1-Phase EMI General Purpose 250 VAC 1 A Chassis Mount Faston 70 mA FN2030 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters MULTI-STAGE 10A FILTER 1-PHASE 49In Stock
Min.: 1
Mult.: 1

1-Phase Two-Stage Filter 250 VAC 10 A Chassis Mount Wire 660 uA FN2060 0 Hz to 400 Hz


TE Connectivity / Schaffner Power Line Filters FN2210HV-250-99-R9 2In Stock
Min.: 1
Mult.: 1

DC EMI/EMC Filter 1.5 kVDC 250 A Chassis Mount Busbar FN2210
TE Connectivity / Schaffner Power Line Filters 20A 0.52mA 0.94mH EMC/EMI LOW LEAKAGE 35In Stock
Min.: 1
Mult.: 1

1-Phase EMI/EMC Filter 250 VAC 20 A Chassis Mount Screw 660 uA 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters 4.1W 20A COMPACT 3-PHASE EMC/RFI FLTR 7In Stock
Min.: 1
Mult.: 1

3-Phase EMC/RFI Filter 520 VAC 20 A Chassis Mount Terminal Block 3.1 mA FN 3270 0 Hz to 60 Hz