PLF-11E1-10A-Q

Adam Tech
737-PLF11E110AQ
PLF-11E1-10A-Q

Mfr.:

Description:
Power Line Filters EMI/RFI Power Line Filter, 115/250VAC 10A, small outline, QD terminal, chassis mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Power Line Filters
RoHS:  
EMI/RFI Filter
115 VAC, 250 VAC
10 A
Chassis Mount
Quick Connect
400 uA, 800 uA
PLF
Bulk
50 Hz/60 Hz
Brand: Adam Tech
Capacitance: 3.3 nF, 100 nF
Compliance: cURus
Height: 19 mm
Inductance: 300 uH
Length: 45 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 320
Subcategory: Power Condition
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI/RFI Power Line Filters

Adam Tech EMI/RFI Power Line Filters prevent electromagnetic interference signals from reaching the input power line or the equipment. The filters offer flanged panel or chassis mount options with fused or switch versions. The power line filters are ideal for switching power supplies and medical applications. The Adam Tech EMI/RFI Power Line Filters operate with a 115VAC to 250VAC voltage range and a 1A to 20A current range. Other typical applications for power line filters include industrial, computer, networking, and test and measurement equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 320   Multiples: 320
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,53 kr. 17.449,60 kr.
54,46 kr. 34.854,40 kr.
52,07 kr. 49.987,20 kr.
2.240 Quote