1624130

Phoenix Contact
651-1624130
1624130

Mfr.:

Description:
Charge Controllers EV-PLCC-AC1-DC1,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Charge Controllers
Charge Controllers
AC/DC Charging Controller
DIN Rail Mount
Digital
Digital
70 mm x 285 mm x 158 mm
Brand: Phoenix Contact
Charging Mode: Mode 3, Case B + C, Mode 4
Interface Type: CAN bus, Ethernet, RS-232, RS-485
IP Rating: IP20
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Number of Inputs: 16 Input
Number of Outputs: 16 Output
Standard: IEC 61851-1, Annex A+B, IEC 61851-23
Factory Pack Quantity: 1
Subcategory: E-Mobility
Supply Current - Max: 800 mA
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 19.2 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109199
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
60 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
15.883,24 kr. 15.883,24 kr.