GCT DC Power Connectors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Inside Contact Diameter Outside Contact Diameter Mounting Style Termination Style Current Rating Voltage Rating Mounting Angle Packaging
GCT DC Power Connectors DC High Power Jack, Thru Hole, Vertic Shield, 2.50mm pin., 2 Con/3 Contact 2.481In Stock
Min.: 1
Mult.: 1
: 150

Jacks 2.5 mm 6.6 mm Through Hole Solder 7 A 20 VDC Straight Reel, Cut Tape
GCT DC Power Connectors DC Power Jack, SMT, Horizontal, with pegs, 2.00mm pin. 2 Con/3 Contact 24.192In Stock
Min.: 1
Mult.: 1
: 250

Jacks 2 mm 6.4 mm SMD/SMT Solder 5 A 20 VDC Right Angle Reel, Cut Tape
GCT DC Power Connectors DC Power Jack, SMT, Horizontal, with pegs, 0.65mm pin. 2 Con/3 Contact 1.193In Stock
Min.: 1
Mult.: 1
: 800

Jacks 0.65 mm 2.8 mm SMD/SMT SMD/SMT 2.5 A 16 VDC Right Angle Reel, Cut Tape
GCT DC Power Connectors DC Power Jack, Thru Hole, Horizontal, with pegs, 2.00mm pin, 2 Con/3 Contact 1.966In Stock
3.000Expected 15/05/2026
Min.: 1
Mult.: 1

Jacks 2 mm 6.3 mm Through Hole Solder Lug 5 A 20 VDC Right Angle Bulk
GCT DC Power Connectors DC Power Jack, SMT, Horizontal, with pegs, 2.50mm pin. 2 Con/3 Contact 1.345In Stock
Min.: 1
Mult.: 1
: 250

Jacks 2.5 mm 6.4 mm SMD/SMT Solder 5 A 20 VDC Right Angle Reel, Cut Tape
GCT DC Power Connectors DC High Power Jack, Thru Hole, Horiz Shield, 2.50mm pin, 2 Con/2 Contact 1.258In Stock
2.000Expected 15/05/2026
Min.: 1
Mult.: 1
: 200

Jacks 2.5 mm 5.3 mm Through Hole Solder 8 A 20 VDC Right Angle Reel, Cut Tape
GCT DC Power Connectors DC Power Jack, Thru Hole, Horizontal, 2.50mm pin, 2 Con/3 Contact
4.000On Order
Min.: 1
Mult.: 1

Jacks 2.5 mm 6.3 mm Through Hole Solder Lug 5 A 20 VDC Right Angle Bulk
GCT DC Power Connectors DC Power Jack, Thru Hole, Horizontal, with pegs, 0.65mm pin, 2 Con/3 Contact
1.000Expected 29/05/2026
Min.: 1
Mult.: 1

Jacks 0.65 mm 2.8 mm Through Hole Solder Pin 2.5 A 16 VDC Right Angle Bulk
GCT DC Power Connectors DC Power Jack, Thru Hole, Horizontal, no peg, 2.35mm pin, 2 Con/3 Contact
1.691Expected 22/05/2026
Min.: 1
Mult.: 1

Jacks 2.35 mm 6.3 mm Through Hole Solder Lug 5 A 20 VDC Right Angle Bulk