DC-DC Power Module DC/DC Converters - Through Hole

Results: 3.150
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Tamura DC/DC Converters - Through Hole POWER MODULE (24V; 0.5A) 400In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 450 V 24 V 500 mA 3 kV 30.99 mm (1.22 in) 31 mm (1.22 in) 22.6 mm (0.89 in) Industrial + 80 C - 20 C EPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V HVout, 4W, Thru-hole mount, Regulated 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4 W 22 V 26 V 0 V to 4 kV 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -2000V HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu-Metal Shield 30In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 2 kV to 0 V 2 mA Module Industrial + 65 C - 40 C AA
Vicor DC/DC Converters - Through Hole DC-DC Converter Module 28V Input 19In Stock
48Expected 21/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 9 V 36 V 24 V 6.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 15.7 mm (0.618 in) Medical, Industrial + 100 C - 20 C 28C
Texas Instruments DC/DC Converters - Through Hole 6A 5V-In Wide Adj Module w/Auto-Trk 3.585In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 3.6 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH05050W
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1500V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated. 4In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 24 V 24 V 1.5 kV 1 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1000V HVout, 1.5W, Thru-hole mount, Proportional, Shielded. 8In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 12 V 1 kV 1.5 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Tamura DC/DC Converters - Through Hole POWER MODULE (12V; 0.5A) 203In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 110 V 450 V 12 V 500 mA 3 kV 30.99 mm (1.22 in) 31 mm (1.22 in) 20.6 mm (0.811 in) Industrial + 80 C - 20 C EPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +250V HVout, 20W, Thru-hole mount, Regulated, Standard Interface 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 250 V 80 mA Module Industrial + 65 C - 40 C AA
Murata Power Solutions DC/DC Converters - Through Hole 9-36VIN 12VOUT 6W 7In Stock
15Expected 19/11/2026
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 9 V 36 V 12 V 250 mA - 12 V 250 mA 5.2 kV 32 mm (1.26 in) 20 mm (0.787 in) 10.75 mm (0.423 in) Medical, Industrial + 85 C - 40 C NCM6D
ETA-USA DC/DC Converters - Through Hole 40W 9VDC to 75VDCin +/-15Vout 1.33A 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 9 V 75 V 15 V 1.33 A - 15 V 1.33 A 2.25 kV 25.4 mm (1 in) 50.8 mm (2 in) 11.6 mm (0.457 in) Industrial + 65 C - 40 C ODC40-SC -W
ETA-USA DC/DC Converters - Through Hole 40W 9VDC to 75VDCin +/-12Vout 1.67A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 75 V 2.25 kV 25.4 mm (1 in) 50.8 mm (2 in) 11.6 mm (0.457 in) Industrial + 65 C - 40 C ODC40-SC -W
ETA-USA DC/DC Converters - Through Hole 40W 9VDC to 75VDCin 15Vout 2.67A 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 75 V 15 V 2.67 A 2.25 kV 25.4 mm (1 in) 50.8 mm (2 in) 11.6 mm (0.457 in) Industrial + 65 C - 40 C ODC40-SC -W
ETA-USA DC/DC Converters - Through Hole 40W 9VDC to 75VDCin 24Vout 1.67A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 75 V 24 V 1.67 A 2.25 kV 25.4 mm (1 in) 50.8 mm (2 in) 11.6 mm (0.457 in) Industrial + 65 C - 40 C ODC40-SC -W
ETA-USA DC/DC Converters - Through Hole 40W 9VDC to 75VDCin 5Vout 8A 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 75 V 5 V 8 A 2.25 kV 25.4 mm (1 in) 50.8 mm (2 in) 11.6 mm (0.457 in) Industrial + 65 C - 40 C ODC40-SC -W
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -6000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 6 kV to 0 V 670 uA Module Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4000V HVout, 2W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 2 W 22 V 26 V - 4 kV to 0 V 500 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Texas Instruments DC/DC Converters - Through Hole 1.2-5.5V 8A 12V-In WideAdj SIP Module 83In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 5.5 V 8 A SIP-8 22.86 mm (0.9 in) 8.38 mm (0.33 in) 10.15 mm (0.4 in) Industrial + 85 C - 40 C PTV12010W
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6000V HVout, 4W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4 W 22 V 26 V 0 V to 6 kV 670 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1000V HVout, 6W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 6 W 22 V 26 V - 1 kV to 0 V 6 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +5Vdc input, +200Vdc output, 0.1W, Regulated, Thru-hole mount 9In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 100 mW 4.5 V 5.5 V 0 V to 200 V 500 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial + 65 C - 10 C US
Flex Power Modules DC/DC Converters - Through Hole 24 V, 8.4 A / 200 W 25In Stock
72Expected 05/05/2027
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 75 V 24 V 8.4 A 2.25 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C PKJ8200
Flex Power Modules DC/DC Converters - Through Hole 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 36 V 75 V 5 V 40 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.7 mm (0.894 in) 9.6 mm (0.378 in) Industrial + 125 C - 40 C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 10 kV 3 mA Module 94 mm (3.701 in) 38.1 mm (1.5 in) 22.9 mm (0.902 in) Industrial + 65 C - 40 C 10A
Murata Power Solutions DC/DC Converters - Through Hole 9V TO 36V IN 12V OUT ISO 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 12 V 500 mA 5.2 kV 32 mm (1.26 in) 20 mm (0.787 in) 10.75 mm (0.423 in) Industrial + 85 C - 40 C NCM6S