Module DC/DC Converters - Through Hole

Results: 632
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1000V HVout, 4W, Thru-hole mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 1 kV 4 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +12Vdc input, -500Vdc output, 0.1W, Regulated, Thru-hole mount 6In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 100 mW 12 V 12 V - 500 V to 0 V 200 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial + 65 C - 10 C US
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -250V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 250 V to 0 V 16 mA Module Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1,000V HVout, 0.5W, Thru-hole mount, Regulated 3In Stock
3Expected 01/09/2026
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 12 V 12 V 0 V to 1 kV 500 uA Module 47 mm (1.85 in) 28 mm (1.102 in) 12.5 mm (0.492 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4000V HVout, 20W, Thru-hole mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 23 V 30 V - 4 kV to 0 V 5 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +125V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 125 V 160 mA Module Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 15W, Thru-hole mount, Regulated, Standard Interface 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 23 V 30 V 0 V to 10 kV 1.5 mA Module 94 mm (3.701 in) 38.1 mm (1.5 in) 22.9 mm (0.902 in) Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -1000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 1 kV to 0 V 4 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 65 C - 40 C A
Texas Instruments DC/DC Converters - Through Hole 0.8 to 1.8V 12A 12V Input WideAdj Module 63In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 12 A Module 34.8 mm (1.37 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12010L
Advanced Energy / Ultravolt DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +12Vdc input, +200Vdc output, 0.1W, Regulated, Thru-hole mount 4In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 100 mW 11.5 V 15.5 V 0 V to 200 V 500 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial + 65 C - 10 C US
Texas Instruments DC/DC Converters - Through Hole 10A 2.2V-5.5Vin Adj Pwr Module 52In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial + 85 C - 40 C PTH04T241W
Texas Instruments DC/DC Converters - Through Hole 0.8 to 1.8V 10A 12V Input WideAdj Module 56In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 10 A Module 25.3 mm (0.996 in) 15.75 mm (0.62 in) 9.6 mm (0.378 in) Industrial + 85 C - 40 C PTH12060L
Advanced Energy / Ultravolt DC/DC Converters - Through Hole DC to Regulated High-Voltage DC Converter, PCB or Chassis-Mount Module, Single Output 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 6 kV 3.3 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 45 C + 10 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +2000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 2 kV 10 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 65 C - 40 C A
Texas Instruments DC/DC Converters - Through Hole 60A 3.3/5V-In Wide Output Adj Pwr Mdl 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.95 V 5.5 V 800 mV to 2.5 V 60 A Module Industrial + 85 C - 40 C PTH04040W
Texas Instruments DC/DC Converters - Through Hole 50-A 8-14V-Inp Wide Out Adj Pwr Module 13In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 8 V 14 V 800 mV to 5.5 V 50 A Module 51.94 mm (2.045 in) 26.54 mm (1.045 in) 9.07 mm (0.357 in) Industrial + 85 C - 40 C PTH12040W
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +250V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 250 V 16 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 65 C - 40 C A
Texas Instruments DC/DC Converters - Through Hole 1.2 to 5.5V 18A 12V Input WideAdj Module 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 18 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12020W
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -1000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Heatsink 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V - 1 kV to 0 V 30 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +2000V HVout, 1.5W, Thru-hole mount, Proportional. 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 0 V 2 kV 750 uA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1000V HVout, 1W, Thru-hole mount, Regulated 6In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 22 V 26 V 0 V to 1 kV 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V HVout, 30W, Thru-hole mount, Regulated, Standard Interface 10In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 500 V 60 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +250V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 250 V 16 mA Module Industrial + 65 C - 40 C A
Texas Instruments DC/DC Converters - Through Hole 1.5A Wide Inp/ Neg O ut Adj Module 1.068In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 W 7 V 29 V - 15 V to - 3 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000A
Texas Instruments DC/DC Converters - Through Hole 6A Wide-In Wide Outp ut Adj Module 479In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 90 W 15 V 36 V 11.85 V to 22 V 6 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78020H