Texas Instruments DC/DC Converters - Through Hole

Results: 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - Through Hole 1.2 to 5.5V 10A 12V Input WideAdj Module 647In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 1.2 V to 5.5 V 10 A Module 25.3 mm (0.996 in) 15.75 mm (0.62 in) 9.6 mm (0.378 in) Industrial PTH12060W
Texas Instruments DC/DC Converters - Through Hole 6A 5VInput Wide-Out Adj Plug-in Pwr Mod 1.509In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 4.5 V 5.5 V 3.6 V 6 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH05000W
Texas Instruments DC/DC Converters - Through Hole 6A Wide-In Wide Outp ut Adj Module 473In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 90 W 24 V 15 V 36 V 11.85 V to 22 V 6 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial PTN78020H
Texas Instruments DC/DC Converters - Through Hole 10A 4.5V to 14V Inp Ceramic Cap Version 92In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 4.5 V 14 V 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T241W
Texas Instruments DC/DC Converters - Through Hole 1.2-5.5V 8A 12V-In WideAdj SIP Module 118In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 5.5 V 8 A SIP-8 22.86 mm (0.9 in) 8.38 mm (0.33 in) 10.15 mm (0.4 in) Industrial PTV12010W
Texas Instruments DC/DC Converters - Through Hole 1.2-5.5V 16A 12V-In WideAdj SIP Module 93In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 5.5 V 16 A SIP-12 44.45 mm (1.75 in) 9.39 mm (0.37 in) 12.7 mm (0.5 in) Industrial PTV12020W
Texas Instruments DC/DC Converters - Through Hole 0.8 to 1.8V 12A 12V Input WideAdj Module 63In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 800 mV to 1.8 V 12 A Module 34.8 mm (1.37 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTH12010L
Texas Instruments DC/DC Converters - Through Hole 6A 5V-In Wide Adj Module w/Auto-Trk 3.926In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 4.5 V 5.5 V 3.6 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH05050W
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 229In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP012415DB
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 358In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 41.5 mA - 12 V 41.5 mA 1.5 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCV011512D
Texas Instruments DC/DC Converters - Through Hole 30A 4.5-5.5V-Input/ Wide-Out Adj Pwr Mdl 200In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 4.5 V 5.5 V 3.6 V 30 A ECP-14 35 mm (1.378 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTH05T210W
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Regs DC/ DC Converter 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV PDIP-10 23.37 mm (0.92 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCR012405
Texas Instruments DC/DC Converters - Through Hole 30A 4.5-5.5V-Input/ Wide-Out Adj Pwr Mdl 67In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 4.5 V 5.5 V 3.6 V 30 A ECP-14 34.8 mm (1.37 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH05T210W
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 110In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP022405
Texas Instruments DCH010512DN7
Texas Instruments DC/DC Converters - Through Hole Mini 1W 3kVDC Isolat ed DC-DC 608In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-5 19.56 mm (0.77 in) 7.62 mm (0.3 in) 10.15 mm (0.4 in) Industrial DCH010512D
Texas Instruments DC/DC Converters - Through Hole 16A 4.5-14V-Input Wi de-Out Adj Pwr Mdl 35In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 4.5 V 14 V 5.5 V 16 A 22.1 mm (0.87 in) 18.93 mm (0.745 in) 8.5 mm (0.335 in) Industrial PTH08T220W
Texas Instruments DC/DC Converters - Through Hole 1 W 5-V input to 5- V output 2 kVDC iso 239In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCPA10505
Texas Instruments DC/DC Converters - Through Hole 1.2 to 5.5V 18A 12V Input WideAdj Module 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 1.2 V to 5.5 V 18 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial PTH12020W
Texas Instruments DC/DC Converters - Through Hole 50-A 8-14V-Inp Wide Out Adj Pwr Module 14In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 8 V 14 V 800 mV to 5.5 V 50 A Module 51.94 mm (2.045 in) 26.54 mm (1.045 in) 9.07 mm (0.357 in) Industrial PTH12040W
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 75In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 41.5 mA - 12 V 41.5 mA 1.5 kV PDIP-14 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCV010512D
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 67In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 41.5 mA - 12 V 41.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP011512DB
Texas Instruments DC/DC Converters - Through Hole Miniature 1W Isolat ed Unregulated DC/DC 96In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 2 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCPA10512
Texas Instruments DC/DC Converters - Through Hole 60A 3.3/5V-In Wide Output Adj Pwr Mdl 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.95 V 5.5 V 800 mV to 2.5 V 60 A Module Industrial PTH04040W
Texas Instruments DC/DC Converters - Through Hole 0.8 to 1.8V 10A 12V Input WideAdj Module 56In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 800 mV to 1.8 V 10 A Module 25.3 mm (0.996 in) 15.75 mm (0.62 in) 9.6 mm (0.378 in) Industrial PTH12060L
Texas Instruments DC/DC Converters - Through Hole 50-W 48-V Input 12-V Output Iso 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 36 V 75 V 12 V 4.2 A 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.68 mm (0.46 in) PTEA404120