OmniOn Power DC/DC Converters - Through Hole

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
OmniOn Power DC/DC Converters - Through Hole 48Vin 28Vout 3.6A TH Heat Plate 1/8 Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 48 V 36 V 75 V 28 V 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) ERCW003A6R
OmniOn Power DC/DC Converters - Through Hole 36-75V 5Vout 10A TH auto restart neg lgc Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial ESTW010A0A
OmniOn Power DC/DC Converters - Through Hole 36-75 Vdc In 5Vdc Out 120W Out Non-Stocked Lead-Time 12 Weeks
Min.: 288
Mult.: 36

Isolated 1 Output 120 W 48 V 36 V 75 V 5 V 24 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial
OmniOn Power DC/DC Converters - Through Hole Bus converter, 120W Sixteenth-brick, 36-75 Vin, 10.8-13.2 Vout, Heat plate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 2.25 kV Sixteenth Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 10.7 mm (0.421 in) Industrial KBV
OmniOn Power DC/DC Converters - Through Hole 2.4A in -38 to -75V out 3.3V 300W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 300 W - 48 V - 38 V - 75 V 3.3 V 2.4 A 1.5 kV 70.6 mm (2.78 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PIM300
OmniOn Power DC/DC Converters - Through Hole Iso 40-60Vin 12V 67A 800W TH Neg HeatPlat Non-Stocked Lead-Time 12 Weeks
Min.: 24
Mult.: 24

Isolated 1 Output 800 W 48 V 40 V 60 V 12 V 67 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial QBDE067A0B
OmniOn Power DC/DC Converters - Through Hole 48Vin 12V 42A TH 3.68Pin Neg HeatPlat Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 24

Isolated 1 Output 48 V 36 V 75 V 12 V 42 A 2.25 kV 58.4 mm (2.299 in) 36.8 mm (1.449 in) 12.57 mm (0.495 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 0.75-5.5Vout 16A SIP 8.3-14Vin Non-Stocked Lead-Time 16 Weeks
Min.: 252
Mult.: 126

Non-Isolated 1 Output 88 W 12 V 8.3 V 14 V 750 mV to 5.5 V 16 A 50.8 mm (2 in) 12.7 mm (0.5 in) 8.13 mm (0.32 in) Industrial SuperLynx II
OmniOn Power DC/DC Converters - Through Hole 200W 36-75Vin 12Vout 16.7A 2x4 open Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 12

Isolated 1 Output 200 W 48 V 36 V 75 V 12 V 16.7 A 1 kV 102 mm (4.016 in) 50.8 mm (2 in) 36.1 mm (1.421 in) Industrial CLP
OmniOn Power DC/DC Converters - Through Hole 36-75V 12Vout 20A TH Neg Logic Heat Plate Non-Stocked Lead-Time 16 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 36-75V 12Vout 20A TH NegLogic AutoRestart Non-Stocked Lead-Time 16 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mmPin NegHeatplt Non-Stocked Lead-Time 16 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mm pin neg logic Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 240W 48Vin 12V20A TH 2.79Pin Neg BasePlat Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 240W 48Vin 12V20A TH 2.79Pin Neg BasePlat Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 36-75V 12Vout 25A TH NegLogic AutoRestart Non-Stocked Lead-Time 16 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 36-75V 12Vout 25A TH 3.68mm pin NegLogic Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 240W 48Vin 12V 12.7A TH Neg Logic Non-Stocked Lead-Time 26 Weeks
Min.: 576
Mult.: 36

Isolated 1 Output 48 V 34 V 75 V 12 V 12.7 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) EBVW012A7B
OmniOn Power DC/DC Converters - Through Hole 240W 48Vin 12V 12.7A TH 3.68Pin Neg Logic Non-Stocked Lead-Time 26 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 240 W 48 V 34 V 75 V 10.4 V to 12.03 V 12.7 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 14Vout 17A TH 3.68mmPin neg logic Non-Stocked Lead-Time 26 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 13.97 V to 14.03 V 17 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH neg logic Non-Stocked Lead-Time 26 Weeks
Min.: 576
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 36-75 VDC INPUT 12VDC OUTPUT 240W Non-Stocked Lead-Time 16 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 12 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in)
OmniOn Power DC/DC Converters - Through Hole 36-75 VDC INPUT 12VDC OUTPUT 240W Non-Stocked Lead-Time 26 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mm pin pos logic Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mm pin neg logic Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda