OmniOn Power DC/DC Converters - Through Hole

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 12Vout 6A Neg TH Auto-restart 4In Stock
108Expected 27/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 72 W 48 V 18 V 75 V 12 V 6 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75 Vdc In 12Vdc Out 120W Out 2In Stock
108Expected 13/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 18 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial EHHD010A0B
OmniOn Power DC/DC Converters - Through Hole 18-75VIN 5VOUT 15A NEG TH HEATPLATE 10In Stock
36Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 4.92 V to 5.08 V 15 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole Bus converter, 120W Eighth-brick, 18-75 Vin, 4.5-5.5 Vout, Open frame 14In Stock
36Expected 12/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 18 V 75 V 5 V 24 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 72W 48Vin 12Vout 6A Restart Neg logic TH 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 72 W 48 V 36 V 75 V 12 V 6 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 3.3Vout TH 12A/15A Neg Logic 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 3.3 V 15 A 2.25 kV 33 mm (1.299 in) 22.9 mm (0.902 in) 9.3 mm (0.366 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 3.3Vout 15A 50W Neg Logic TH 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 3.3 V 15 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial KSTW
OmniOn Power DC/DC Converters - Through Hole 3-14Vin 0.6-5.5Vout 2A 178In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 3 V 14 V 600 mV to 5.5 V 2 A 13.5 mm (0.531 in) 10.4 mm (0.409 in) 8.13 mm (0.32 in) Industrial NQR002A0X4
OmniOn Power DC/DC Converters - Through Hole Bus converter, 1540W Quarter-brick, 48-60 Vin, 9.5-12.0 Vout, Heat plate, Digital comms 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.54 kW 54 V 45 V 60 V 12 V 128 A 750 V 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.5 mm (0.571 in) Industrial QBD
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 3.3Vout 5A 15W Neg Logic TH 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 3.3 V 5 A 2.25 kV 27.9 mm (1.098 in) 24.4 mm (0.961 in) 8.5 mm (0.335 in) Industrial Hammerhead
OmniOn Power QBDS095A10R61-PHZ
OmniOn Power DC/DC Converters - Through Hole Bus converter, 1000W Quarter-brick, 45-56 Vin, 8.4-11.2 Vout, Heat plate, Digital comms 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 kW 54 V 45 V 56 V 11.2 V 119 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.5 mm (0.571 in) Industrial
OmniOn Power QBDS125A10R441-PHZ
OmniOn Power DC/DC Converters - Through Hole Bus converter, 1300W Quarter-brick, 45-57 Vin, 10.4 Vout, Heat plate, Digital comms 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 kW 54 V 45 V 57 V 10.4 V 125 A 750 V 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.5 mm (0.571 in) Industrial
OmniOn Power QBDS108A0B41-PHZ
OmniOn Power DC/DC Converters - Through Hole Bus converter, 1300W Quarter-brick, 48-60 Vin, 9.5-12.0 Vout, Heat plate, Digital comms 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 kW 54 V 48 V 60 V 12 V 108 A 750 V 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.5 mm (0.571 in) Industrial
OmniOn Power QBVS021A0B41-VZ
OmniOn Power DC/DC Converters - Through Hole Bus converter,250W SIP, 50-57 Vin, 11.8 Vout, Open frame 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 48 V 50 V 57 V 11.8 V 21.5 A 2.25 kV 1/4 Brick 66.3 mm (2.61 in) 32 mm (1.26 in) 15.4 mm (0.606 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 48Vin 3.3Vout 15A Neg logic TH
286Expected 18/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 3.3 V 15 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial Stingray
OmniOn Power DC/DC Converters - Through Hole 36-75V 28Vout 16A TH auto restart neg lgc
193Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 448 W 48 V 36 V 75 V 28 V 16 A 1.5 kV Half Brick 61 mm (2.402 in) 57.7 mm (2.272 in) 12.7 mm (0.5 in) Industrial Orca
OmniOn Power DC/DC Converters - Through Hole 72W 48Vin 12V6A TH Neg Logic Heat Plate
225Expected 29/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 72 W 48 V 36 V 75 V 11.67 V to 12.25 V 6 A 2.25 kV 33 mm (1.299 in) 22.86 mm (0.9 in) 9.3 mm (0.366 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 5Vout TH 8A/10A Neg Logic
202Expected 20/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 18 V 75 V 5 V 10 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 9.3 mm (0.366 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 0.59-6Vout 20A SIP 4.5-13.8Vin
640Expected 10/06/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 120 W 9 V 4.5 V 13.8 V 590 mV to 6 V 20 A 36.8 mm (1.449 in) 15.5 mm (0.61 in) 9.2 mm (0.362 in) Industrial Naos Raptor
OmniOn Power DC/DC Converters - Through Hole 18-75 Vdc In 5Vdc Out 120W Out
36Expected 12/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 18 V 75 V 5 V 24 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mm Pin HeatPlate Non-Stocked Lead-Time 12 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 12 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in)
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 25A TH 3.68mm Pin HeatPlate Non-Stocked Lead-Time 12 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 300W 48Vin 12V25A TH 2.79Pin Auto-Restart Non-Stocked Lead-Time 12 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 12.7 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 18-75 Vdc In 12Vdc Out 120W Out Non-Stocked Lead-Time 12 Weeks
Min.: 336
Mult.: 24

Isolated 1 Output 120 W 48 V 18 V 75 V 12 V 10 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.6 mm (1.441 in) 12.7 mm (0.5 in) Industrial EHHD010A0B
OmniOn Power DC/DC Converters - Through Hole Bus converter, 75W Eighth-brick, 18-75 Vin, 4-5.5 Vout, Open frame Non-Stocked Lead-Time 12 Weeks
Min.: 540
Mult.: 36

Isolated 1 Output 75 W 24 V, 48 V 18 V 75 V 5 V 15 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.8 mm (0.898 in) 7.6 mm (0.299 in) Industrial EHH