OmniOn Power DC/DC Converters - Through Hole

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
OmniOn Power DC/DC Converters - Through Hole 1600W 40-60Vin 12Vout 136A TH Digital Quarter Brick Regulated Auto-restart Neg logic Active current share Heat plate 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.6 kW 54 V 40 V 60 V 12 V 136 A 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.4 mm (0.567 in) Industrial QODE
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 12Vout 4.2A 50W Neg Logic TH 592In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 18 V 75 V 12 V 4.2 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole Bus converter, 100W Sixteenth-brick, 30-60 Vin, 10.8-13.2 Vout, Heat plate 178In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 30 V 60 V 12 V 8.3 A 2.25 kV Sixteenth Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 12.7 mm (0.5 in) Industrial KBV
OmniOn Power DC/DC Converters - Through Hole Bus converter, 120W Sixteenth-brick, 36-75 Vin, 10.8-13.2 Vout, Open frame 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 2.25 kV Sixteenth Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 10.7 mm (0.421 in) Industrial KBV
OmniOn Power DC/DC Converters - Through Hole 34W 18-60Vin 8V 4.2A TH 2.79Pin Neg Logic 202In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 34 W 48 V 18 V 75 V 7.88 V to 8.12 V 4.2 A 2.25 kV 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 5Vout 10A 50W Neg Logic TH 187In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial KSTW
OmniOn Power DC/DC Converters - Through Hole 1540W 45-60Vin 12Vout 128A TH PMBus Interface, Neg Logic, Heat Plate 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.54 kW 54 V 45 V 60 V 12 V 128 A 750 V 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.5 mm (0.571 in) Industrial QBD
OmniOn Power DC/DC Converters - Through Hole 4.5-14Vin 0.59-6Vout 10A Pos.Logic SIP 759In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 4.5 V 14 V 590 mV to 6 V 10 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 8.4 mm (0.331 in) Industrial Naos Raptor
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 5Vout 3A 15W Neg Logic TH 747In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 2.25 kV 27.9 mm (1.098 in) 24.4 mm (0.961 in) 8.5 mm (0.335 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole Bus converter, 120W Eighth-brick, 18-75 Vin, 10.8-13.2 Vout, Open frame 45In Stock
108Expected 21/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 18 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 3.3Vout 20A Neg TH Auto-restart 80In Stock
252Expected 05/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 66 W 48 V 18 V 75 V 3.3 V 20 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75 Vdc In 3.3Vdc Out 120W Out 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 18 V 75 V 3.3 V 36 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 10A TH Neg logic Heat Plate 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 11.76 V to 12.24 V 10 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.87 mm (0.31 in) Industrial EVW010A0B
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 12Vout 2.5A 30W Neg Logic TH 60In Stock
225Expected 18/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 12 V 2.5 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial KHHD
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 5Vout 6A 30W Neg Logic TH 149In Stock
225Expected 16/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 5 V 6 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial KHHD
OmniOn Power DC/DC Converters - Through Hole -37 to -75Vin10A400W W/ digital interfac 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 400 W - 48 V - 75 V - 36 V 3.3 V 3.6 A 5 V 150 mA 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.72 mm (0.54 in) Industrial PIM400
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 12Vout 19A 1/4brick W/Heatplate 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 225 W 48 V 18 V 75 V 12 V 19 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 11.68 mm (0.46 in) Industrial QHHD019A0B
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 12Vout 1.3A 15W Neg Logic TH 108In Stock
300Expected 29/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.3 A 2.25 kV 27.9 mm (1.098 in) 24.4 mm (0.961 in) 8.5 mm (0.335 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 5Vout 3A 15W Pos Logic TH 329In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 2.25 kV 27.9 mm (1.098 in) 24.4 mm (0.961 in) 8.5 mm (0.335 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 3.3Vout 5A 15W Pos Logic TH 144In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 3.3 V 5 A 2.25 kV 27.9 mm (1.098 in) 24.4 mm (0.961 in) 8.5 mm (0.335 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 5Vout 15A Neg TH Auto-restart 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 5 V 15 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power QBVS128A0B41-HZ
OmniOn Power DC/DC Converters - Through Hole Bus converter, 1540W Quarter-brick, 48-60 Vin, 9.5-12.0 Vout, Heat plate 15In Stock
Min.: 1
Mult.: 1

Isolated QBV
OmniOn Power DC/DC Converters - Through Hole 6A SIP 2.4-5.5Vin 0.75-3.63Vout 77In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 22 W 5 V 2.4 V 5.5 V 750 mV to 3.63 V 6 A 25.4 mm (1 in) 12.7 mm (0.5 in) 6.68 mm (0.263 in) Industrial Austin MicroLynx II
OmniOn Power DC/DC Converters - Through Hole SIP in 3.0-5.5Vdc out 0.75-3.63Vdc 5A 41In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18 W 5 V 3 V 5.5 V 750 mV to 3.63 V 5 A 22.86 mm (0.9 in) 10.16 mm (0.4 in) 6.65 mm (0.262 in) Industrial Austin MicroLynx
OmniOn Power DC/DC Converters - Through Hole 18-75VIN 12VOUT 6A NEG TH HEATPLATE 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 72 W 48 V 18 V 75 V 11.8 V to 12.24 V 6 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead