Cosel DC/DC Converters - Through Hole

Results: 1.177
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 36-76Vin 1.5W +/-15V or +30V 0.05A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 76 V 15 V 50 mA - 15 V 50 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 10W 4.5-9Vin 5Vout 2A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 4.5 V 9 V 5 V 2 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 10W 9-18Vin 5Vout 2A DIP 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 18 V 5 V 2 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 10.5W 9-18Vin 15Vout 0.7A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 9 V 18 V 15 V 700 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 10W 18-36Vin 5Vout 2A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 10.5W 36-76Vin 15Vout 0.7A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 36 V 76 V 15 V 700 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.56W 12Vout 0.13A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 5 V 4.5 V 9 V 12 V 130 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 9-18Vin 1.56W 12Vout 0.13A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 12 V 9 V 18 V 12 V 130 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 9-18Vin 1.32W 3.3Vout 0.4A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 12 V 9 V 18 V 3.3 V 400 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 3W 5Vout 0.6A DIP 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.5W +/-15V or +30V 0.05A DIP 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 15 V 50 mA - 15 V 50 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 9-18Vin 1.5W +/-15V or +30V 0.05A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 15 V 50 mA - 15 V 50 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 4.5-9Vin 3W +/-15V or +30V 0.1A DIP 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 9-18Vin 3.12W +/-12V or +24V 0.13A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.12 W 12 V 9 V 18 V 12 V 130 mA - 12 V 130 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 9-18Vin 3W +/-15V or +30V 0.1A DIP 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 10.8W 4.5-9Vin 12Vout 0.9A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 4.5 V 9 V 12 V 900 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 8.58W 9-18Vin 3.3Vout 2.6A DIP 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 9 V 18 V 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 8.58W 18-36Vin 3.3Vout 2.6A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 18 V 36 V 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.5W 15Vout 0.1A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 15 V 100 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 36-76Vin 1.32W 3.3Vout 0.4A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 48 V 36 V 76 V 3.3 V 400 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.98W 3.3Vout 0.6A DIP 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 5 V 4.5 V 9 V 3.3 V 600 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 9-18Vin 3W 12Vout 0.25A DIP 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 18-36Vin 1.56W +/-12V or +24V 0.065A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 24 V 18 V 36 V 12 V 65 mA - 12 V 65 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 10.5W 4.5-9Vin 15Vout 0.7A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 4.5 V 9 V 15 V 700 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 10.8W 9-18Vin 12Vout 0.9A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 9 V 18 V 12 V 900 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS