TMR 1SM Series DC/DC Converters - SMD

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power TMR 1-1211SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 9-18 VDC; Output 1 (Vdc): 5 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 1 W 12 V 9 V 18 V 5 V 200 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-1212SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 9-18 VDC; Output 1 (Vdc): 12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 1 W 12 V 9 V 18 V 12 V 83 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-1213SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 9-18 VDC; Output 1 (Vdc): 15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 1 W 12 V 9 V 18 V 15 V 67 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-1222SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 9-18 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 1 W 12 V 9 V 18 V 12 V 42 mA - 12 V 42 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-1223SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 9-18 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 1 W 12 V 9 V 18 V 15 V 33 mA - 15 V 33 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-2411SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 18-36 VDC; Output 1 (Vdc): 5 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 1 W 24 V 18 V 36 V 5 V 200 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-2412SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 18-36 VDC; Output 1 (Vdc): 12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 1 W 24 V 18 V 36 V 12 V 83 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-2413SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 18-36 VDC; Output 1 (Vdc): 15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 1 W 24 V 18 V 36 V 15 V 67 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-2422SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 18-36 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 1 W 24 V 18 V 36 V 12 V 42 mA - 12 V 42 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-2423SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 18-36 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 1 W 24 V 18 V 36 V 15 V 33 mA - 15 V 33 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-4811SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 36-75 VDC; Output 1 (Vdc): 5 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 1 W 48 V 36 V 75 V 5 V 200 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-4812SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 36-75 VDC; Output 1 (Vdc): 12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 1 W 48 V 36 V 75 V 12 V 83 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-4813SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 36-75 VDC; Output 1 (Vdc): 15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 1 W 48 V 36 V 75 V 15 V 67 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-4822SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 36-75 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 1 W 48 V 36 V 75 V 12 V 42 mA - 12 V 42 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-4823SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 36-75 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 1 W 48 V 36 V 75 V 15 V 33 mA - 15 V 33 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM