Texas Instruments DC/DC Converters - SMD

Results: 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD 600mA Fully Integr S tep-Down Cnvrtr A 5 A 595-TPS82675SIPR 647In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3.3 V 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82675
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Neg Out Adj Module A 595 A 595-PTN78060AAZT 37In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 18 V 9 V 29 V - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060A
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Neg Out Adj Module A 595 A 595-PTN78060AAZ 163In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 15 W 18 V 9 V 29 V - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060A
Texas Instruments DC/DC Converters - SMD 6A 5V-In Wide Adj Module w/Auto-Trk 466In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 5 V 4.5 V 5.5 V 800 mV to 3.6 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH05050W
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAST 120In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 22.5 W 12 V 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000W
Texas Instruments DC/DC Converters - SMD 3-A 3.3/5-V Input Ad j Swtch Regulator A A 595-PTH04070WAS 290In Stock
Min.: 1
Mult.: 1
Reel: 250
No
Non-Isolated 1 Output 5 V 3 V 5.5 V 900 mV to 3.6 V 3 A Industrial PTH04070W
Texas Instruments DC/DC Converters - SMD 6-A Wide-Input Vltg Adj Swtch Regulator 56In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 90 W 12 V 7 V 36 V 2.5 V to 12.6 V 6 A 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial PTN78020W
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP020505U 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial DCP020505
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAST 98In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial PTH04T240W
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Reg DC/D C Converters ALT 59 ALT 595-DCR012405U 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm DCR012405
Texas Instruments DC/DC Converters - SMD 1.5 A Wide I/O Adj M odule 241In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 22.5 W 24 V 15 V 36 V 11.85 V to 22 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000H
Texas Instruments DC/DC Converters - SMD 600mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82672SIPT 2.663In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 3.3 V 2.3 V 4.8 V 1.5 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82672
Texas Instruments DC/DC Converters - SMD 200mA SD Converter M icroSiP Mod A 595-T A 595-TPS82740BSIPR 524In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 2.6 V to 3.3 V 200 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1.1 mm (0.043 in) Industrial TPS82740B
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS82670SIPR 416In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3.3 V 2.3 V 4.8 V 1.86 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82670
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP010505BP-U 64In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP010505B
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 102In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm DCV010515D
Texas Instruments DC/DC Converters - SMD 700mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82698SIPT 1.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 3.3 V 2.3 V 4.8 V 3 V 800 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82698
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826745SIPT 2.632In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 3.3 V 2.3 V 4.8 V 1.225 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS826745
Texas Instruments DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN MicroSiP_ A 595-TPS8 A 595-TPS8268090SIPR 346In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 2.5 V 5.5 V 900 mV 1.2 A 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial TPS8268090
Texas Instruments DC/DC Converters - SMD 500mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82695SIPR 496In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 2.3 V 4.35 V 2.5 V 500 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82695
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter 71In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 41.5 mA - 12 V 41.5 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP011512DB
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPT 2.633In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 3.3 V 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82677
Texas Instruments DC/DC Converters - SMD 12W 3.3/5V In Wide A dj Out Boost Cnvtr 70In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 5 V 2.95 V 5.5 V 15 V 2.4 A 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN04050C
Texas Instruments DC/DC Converters - SMD 800-mA High-Efficie ncy MicroSiP Step-Do A 595-TPS82693SIPT 2.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.3 V 4.8 V 2.85 V 800 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82693
Texas Instruments DC/DC Converters - SMD 6A 2.2-5.5V Input No n Isolated POL A 59 A 595-PTH08T230WAST 52In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 9 V 4.5 V 14 V 5.5 V 6 A 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T230W