RECOM REM3.5E Series DC/DC Converters - SMD

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3.5W 4.5-9Vin +/-05Vout 350mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 4.5-9Vin 05Vout 700mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 4.5-9Vin +/-09Vout 194mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 9 V 194 mA - 9 V 194 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 4.5-9Vin 09Vout 388mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 9 V 388 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 4.5-9Vin +/-12Vout 145mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 12 V 145 mA - 12 V 145 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 4.5-9Vin 12Vout 290mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 12 V 290 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 4.5-9Vin +/-15Vout 117mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 15 V 117 mA - 15 V 117 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 4.5-9Vin 15Vout 233mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 15 V 233 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 4.5-9Vin 24Vout 145mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 24 V 145 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 9-18Vin +/-05Vout 350mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 5 V 350 mA - 5 V 350 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 9-18Vin 05Vout 700mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 5 V 700 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 9-18Vin +/-09Vout 194mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 9 V 194 mA - 9 V 194 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 9-18Vin 09Vout 388mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 9 V 388 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 9-18Vin +/-12Vout 145mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 12 V 145 mA - 12 V 145 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 9-18Vin 12Vout 290mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 12 V 290 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 9-18Vin +/-15Vout 117mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 15 V 117 mA - 15 V 117 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 9-18Vin 15Vout 233mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 15 V 233 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 9-18Vin 24Vout 145mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 24 V 145 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 18-36Vin +/-05Vout 350mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 5 V 350 mA - 5 V 350 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 18-36Vin 05Vout 700mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 5 V 700 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 18-36Vin +/-09Vout 194mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 9 V 194 mA - 9 V 194 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 18-36Vin 09Vout 388mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 9 V 388 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 18-36Vin +/-12Vout 145mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 12 V 145 mA - 12 V 145 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 18-36Vin 12Vout 290mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 12 V 290 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E
RECOM Power DC/DC Converters - SMD 3.5W 18-36Vin +/-15Vout 117mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 15 V 117 mA - 15 V 117 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM3.5E