Advanced Energy DC/DC Converters - Chassis Mount

Results: 545
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +1000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Aluminum Case 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 1 kV 20 mA Module Industrial A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 2000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 24 V 21.6 V 26.4 V 2 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 1In Stock
1Expected 08/05/2026
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, 6In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 24 W 24 V 22.8 V 25.2 V 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, One up isolated control channel/Two down isolated control channel 1In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 24 W 24 V 22.8 V 25.2 V 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 33 mm Industrial FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +500V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 500 V 40 mA 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 1 kV 30 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Advanced Energy DC/DC Converters - Chassis Mount PWR SPLY:150W X-Ray, Floating, Analogue 2In Stock
Min.: 1
Mult.: 1

1 Output 150 W 24 V 23 V 25 V - 60 kV 2.5 mA 320 mm 180 mm 80 mm Industrial XR
Advanced Energy / Ultravolt CA-17205-L4
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Required to operate properly on 1kV through 10kV unipolar models (including HVA), and 1kV through 5kV bipolar models 25In Stock
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange 1In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial 15A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Aluminum Case 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to 15 kV 260 uA Module Industrial 15A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to - 10 kV 3 mA Module Industrial 10A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Eared mounting flange 1In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial 10A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 20W, Chassis-mount, I10 differential interface, SHV-5kV HVout connector 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 2 kV 10 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt CONN-KIT-FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Shells, pins, and wire harness kit 10In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt CA-25KV-1000
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Required to operate properly on 15kV and 20kV unipolar models, and on 10kV, 15kV and 20kV bipolar models 1In Stock
5Expected 27/03/2026
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt CONN-KIT-HP250
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Shells, pins, and wire harnesses for 250W Models 9In Stock
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +4000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Aluminum Case 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 4 kV 7.5 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial A
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 4.5-13.8Vin 5.0V 40A Sngl-in-ln vert mont 22In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 9 V 4.5 V 13.8 V 600 mV to 5 V 40 A 30.5 mm (1.201 in) 28 mm (1.102 in) 10.85 mm (0.427 in) Industrial SIL40C2
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 100W 5V@20A 8thBrick Neg/Pin length:3.8mm 217In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 75 V 5 V 20 A 2.25 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial AVO100
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W 12V@10A8thBrick NEG/PIN LEN 3.8mm 103In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial AVO120
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount 0-4000Vdc out, 12Vin, Pos Output, 4W, W/Voltage Monitor 25In Stock
Min.: 1
Mult.: 1
A series
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -10kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, SHV-5kV HVout connector 1In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +4000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Eared mounting flange 3In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial