Advanced Energy / Artesyn DC/DC Converters - Chassis Mount

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 4.5-13.8Vin 5.0V 40A Sngl-in-ln vert mont 27In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 9 V 4.5 V 13.8 V 600 mV to 5 V 40 A 30.5 mm (1.201 in) 28 mm (1.102 in) 10.85 mm (0.427 in) Industrial SIL40C2
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 100W 5V@20A 8thBrick Neg/Pin length:3.8mm 223In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 75 V 5 V 20 A 2.25 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial AVO100
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W 12V@10A8thBrick NEG/PIN LEN 3.8mm 114In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial AVO120
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 600W 28@21.5A FllBrk Alum. NEG/pin 3.8mm 129In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 24 V 18 V 36 V 28 V 21.5 A 1.5 kV Full Brick 117 mm 61 mm 12.7 mm Industrial NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 15W 0.59-5.1V 3A Horizontal Mount 743In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 9 V 3 V 13.8 V 590 mV to 5.1 V 3 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 11.2 mm (0.441 in) Industrial LDO
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 3-5.5VDC/.75-3.63V 5A - VERTICAL MOUNT
84In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18.15 W 5 V 3 V 5.5 V 750 mV to 3.63 V 5 A 23 mm (0.906 in) 7 mm (0.276 in) 10.21 mm (0.402 in) Industrial SIL05E
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 50W 0.59-5.1V 10A Vertical Mount 37In Stock
160Expected 10/04/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 50 W 9 V 3 V 13.8 V 590 mV to 5.1 V 10 A 16.5 mm (0.65 in) 10.41 mm (0.41 in) 11.68 mm (0.46 in) Industrial LDO
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 4.5VIN TO 13.8V SINGLE OUTPUT 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 100 W 9 V 4.5 V 13.8 V 590 mV to 5.1 V 20 A 30.5 mm (1.201 in) 15.5 mm (0.61 in) 11.37 mm (0.448 in) Industrial SIL20C2
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 15W 0.59-5.1V 3A Vertical Mount
280Expected 21/04/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 9 V 3 V 13.8 V 590 mV to 5.1 V 3 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 11.2 mm (0.441 in) Industrial LDO
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 30W 0.59-5.1V 6A Vertical Mount
319Expected 13/02/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 9 V 3 V 13.8 V 590 mV to 5.1 V 6 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 11.25 mm (0.443 in) Industrial LDO
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 600W 28@21.5A FllBrk Alum. POS/pin 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 144
Mult.: 144

Isolated 1 Output 600 W 48 V 36 V 75 V 28 V 21.5 A 1.5 kV Full Brick 117 mm 61 mm 12.7 mm Industrial
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 132W 3.3V@40A QtrBrk Neg/Pin length:4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 132 W 48 V 36 V 75 V 3.3 V 40 A 2.25 kV 1/4 Brick 71.1 mm 36.8 mm 12.7 mm Industrial AGQ200B
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 132W 3.3V@40A QtrBrk NEG/PIN LEN 3.8mm Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 132 W 48 V 36 V 75 V 3.3 V 40 A 2.25 kV 1/4 Brick 71.1 mm 36.8 mm 12.7 mm Industrial AGQ200B
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 132W 3.3V@40A QtrBrk BP POS/PIN LEN 4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 132 W 48 V 36 V 75 V 3.3 V 40 A 1/4 Brick 71.1 mm 36.8 mm 12.7 mm Industrial AGQ200B
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 132W 3.3V@40A QtrBrk BP Neg/Pin len:4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 132 W 48 V 36 V 75 V 3.3 V 40 A 2.25 kV 1/4 Brick 71.1 mm 36.8 mm 12.7 mm Industrial AGQ200B
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 132W 3.3V@40A QtrBrk BP POS/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 132 W 48 V 36 V 75 V 3.3 V 40 A 2.25 kV 1/4 Brick 71.1 mm 36.8 mm 12.7 mm Industrial AGQ200B
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 132W 3.3V@40A QtrBrk POS LOG/PIN 4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 132 W 48 V 36 V 75 V 3.3 V 40 A 2.25 kV 1/4 Brick 71.1 mm 36.8 mm 12.7 mm Industrial AGQ200B
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 50W 5V@10A 16th Brck POS LOG/PIN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 1/16 Brick 33 mm 22.86 mm 9.4 mm Industrial NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 50W 5V@10A 16th Brck Neglogic/Bullet Pin Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 1/16 Brick 33 mm 22.86 mm 9.4 mm Industrial NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 49.5W 3.3V@15A 16Brk NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 49.5 W 48 V 36 V 75 V 3.3 V 15 A 1.5 kV 1/16 Brick 33 mm 22.9 mm 9.9 mm Industrial
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 49.5W 3.3V@15A 16Brk Neg logic/Bullet Pin Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192
Reel: 192

Isolated 1 Output 49.5 W 48 V 36 V 75 V 3.3 V 15 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 9.4 mm Industrial NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 30W 1.2V@25A 16 Brck NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 30 W 48 V 36 V 75 V 1.2 V 25 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 30W 1.2V@25A 16 Brck BP Neg/Pin len:3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 280
Mult.: 280

Isolated 1 Output 30 W 48 V 36 V 75 V 1.2 V 25 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 30W 1.2V@25A 16 Brck Neg logic/Bullet Pin Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
Reel: 300

Isolated 1 Output 30 W 48 V 36 V 75 V 1.2 V 25 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 66W 3.3V@20A 16 Brk NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 66 W 48 V 36 V 75 V 3.3 V 20 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial NXI110